Part Details for CD4040B-W by Texas Instruments
Results Overview of CD4040B-W by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4040B-W Information
CD4040B-W by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD4040BM | Texas Instruments | CMOS 12-Stage Ripple-Carry Binary Counter/Divider 16-SOIC -55 to 125 | |
| CD4040BE | Texas Instruments | CMOS 12-Stage Ripple-Carry Binary Counter/Divider 16-PDIP -55 to 125 | |
| CD4040BEE4 | Texas Instruments | CMOS 12-Stage Ripple-Carry Binary Counter/Divider 16-PDIP -55 to 125 |
Price & Stock for CD4040B-W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS | 5113 |
|
RFQ |
US Tariff Estimator: CD4040B-W by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4040B-W Part Data Attributes
|
|
CD4040B-W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4040B-W
Texas Instruments
Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | WAFER | |
| Package Description | Die, Die Or Chip | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Up | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-XUUC-N16 | |
| Length | 2.7685 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | Yes | |
| Logic IC Type | Binary Counter | |
| Max Frequency@Nom-Sup | 3500000 Hz | |
| Max I(ol) | 0.004200000000000001 A | |
| Mode of Operation | Asynchronous | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Prop. Delay@Nom-Sup | 360 Ns | |
| Propagation Delay (tpd) | 360 Ns | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Trigger Type | Negative Edge | |
| Width | 2.413 Mm | |
| fmax-Min | 12 Mhz |