Part Details for CD4041UBD by Texas Instruments
Overview of CD4041UBD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for CD4041UBD
CD4041UBD CAD Models
CD4041UBD Part Data Attributes
|
CD4041UBD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4041UBD
Texas Instruments
4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
Logic IC Type | INVERTER/BUFFER | |
Number of Functions | 4 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD4041UBD
This table gives cross-reference parts and alternative options found for CD4041UBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4041UBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4041BDF | IC 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14, CERDIP-14, Gate | NXP Semiconductors | CD4041UBD vs HEF4041BDF |
933324230652 | IC 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14, Gate | NXP Semiconductors | CD4041UBD vs 933324230652 |
HEF4041BPB | IC 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDIP14, Gate | NXP Semiconductors | CD4041UBD vs HEF4041BPB |
HCF4041UBEY | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | CD4041UBD vs HCF4041UBEY |
CD4041UBCJ | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD4041UBD vs CD4041UBCJ |
M38510/05555BCA | Inverter/Buffer, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4041UBD vs M38510/05555BCA |
HCC4041BF | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | CD4041UBD vs HCC4041BF |
CD4041UBE | CD4041UBE | Intersil Corporation | CD4041UBD vs CD4041UBE |
CD4041UBCN | IC 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | CD4041UBD vs CD4041UBCN |
HEF4041BPN | IC 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDIP14, PLASTIC, DIP-14, Gate | NXP Semiconductors | CD4041UBD vs HEF4041BPN |