Part Details for M38510/05555BCA by Harris Semiconductor
Overview of M38510/05555BCA by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/05555BCA
M38510/05555BCA CAD Models
M38510/05555BCA Part Data Attributes
|
M38510/05555BCA
Harris Semiconductor
Buy Now
|
Compare Parts:
M38510/05555BCA
Harris Semiconductor
Inverter/Buffer, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | INVERTER/BUFFER | |
Number of Functions | 4 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 188 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/05555BCA
This table gives cross-reference parts and alternative options found for M38510/05555BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/05555BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCF4041UBEY | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | M38510/05555BCA vs HCF4041UBEY |
CD4041MJ | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14, CERDIP-14 | Texas Instruments | M38510/05555BCA vs CD4041MJ |
5962R9663202VCC | Inverter/Buffer, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, CDIP14 | Harris Semiconductor | M38510/05555BCA vs 5962R9663202VCC |
CD4041UBMJ | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/05555BCA vs CD4041UBMJ |
5962R9663201VCX | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | M38510/05555BCA vs 5962R9663201VCX |
HEF4041BPN | IC 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDIP14, PLASTIC, DIP-14, Gate | NXP Semiconductors | M38510/05555BCA vs HEF4041BPN |
CD4041CJ | IC 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14, CERDIP-14, Gate | National Semiconductor Corporation | M38510/05555BCA vs CD4041CJ |
CD4041UBEE4 | CMOS Quad True/Complement Buffer 14-PDIP -55 to 125 | Texas Instruments | M38510/05555BCA vs CD4041UBEE4 |
CD4041UBF3A | CMOS quad true/complement buffer 14-CDIP -55 to 125 | Texas Instruments | M38510/05555BCA vs CD4041UBF3A |
CD4041CN | IC 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | M38510/05555BCA vs CD4041CN |