| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4041UBM | Texas Instruments | $0.7765 | Inverter/Buffer, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, PDSO14 | CD4041UBMTE4 vs CD4041UBM |
| HCF4041BM1 | STMicroelectronics | Check for Price | Inverter/Buffer, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, PDSO14 | CD4041UBMTE4 vs HCF4041BM1 |
| 933372860652 | NXP Semiconductors | Check for Price | Inverter/Buffer, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, PDSO14 | CD4041UBMTE4 vs 933372860652 |
| 933372860653 | NXP Semiconductors | Check for Price | Inverter/Buffer, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, PDSO14 | CD4041UBMTE4 vs 933372860653 |
| CD4041UBME4 | Texas Instruments | Check for Price | Inverter/Buffer, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, PDSO14 | CD4041UBMTE4 vs CD4041UBME4 |
| HCF4041UM013TR | STMicroelectronics | Check for Price | Inverter/Buffer, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, PDSO14 | CD4041UBMTE4 vs HCF4041UM013TR |
| HCF4041UBM1 | STMicroelectronics | Check for Price | Inverter/Buffer, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, PDSO14 | CD4041UBMTE4 vs HCF4041UBM1 |
| CD4041UBCM | National Semiconductor Corporation | Check for Price | Inverter/Buffer, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, PDSO14 | CD4041UBMTE4 vs CD4041UBCM |
| CD4041UBMTG4 | Texas Instruments | Check for Price | Inverter/Buffer, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, PDSO14 | CD4041UBMTE4 vs CD4041UBMTG4 |
| HEF4041BT-T | NXP Semiconductors | Check for Price | Inverter/Buffer, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, PDSO14 | CD4041UBMTE4 vs HEF4041BT-T |
Part Details for CD4041UBMTE4 by Texas Instruments
Results Overview of CD4041UBMTE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4041UBMTE4 Information
CD4041UBMTE4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4041UBMTE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Inverter/Buffer, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, PDSO14 | 4670 |
|
RFQ |
US Tariff Estimator: CD4041UBMTE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4041UBMTE4 Part Data Attributes
|
|
CD4041UBMTE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4041UBMTE4
Texas Instruments
Inverter/Buffer, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Soic-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Inverter/Buffer | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 120 Ns | |
| Propagation Delay (tpd) | 120 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for CD4041UBMTE4
This table gives cross-reference parts and alternative options found for CD4041UBMTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4041UBMTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.