Datasheets
packagee
CD4042BNSRG4 by:
Texas Instruments

D Latch, 4000/14000/40000 Series, 1-Func, Negative Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16

Part Details for CD4042BNSRG4 by Texas Instruments

Results Overview of CD4042BNSRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Space Technology Industrial Automation Aerospace and Defense Automotive

CD4042BNSRG4 Information

CD4042BNSRG4 by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Price & Stock for CD4042BNSRG4

Part # Distributor Description Stock Price Buy
Vyrian D Latch, 4000/14000/40000 Series, 1-Func, Negative Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16 6985
RFQ

US Tariff Estimator: CD4042BNSRG4 by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

CD4042BNSRG4
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

CD4042BNSRG4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CD4042BNSRG4 Part Data Attributes

CD4042BNSRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
CD4042BNSRG4 Texas Instruments D Latch, 4000/14000/40000 Series, 1-Func, Negative Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description Green, Plastic, So-16
Pin Count 16
HTS Code 8542.39.00.60
Additional Feature Programmable Trigger Type
Family 4000/14000/40000
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 10.2 Mm
Load Capacitance (CL) 50 Pf
Logic IC Type D Latch
Moisture Sensitivity Level 1
Number of Bits 4
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity Complementary
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP16,.3
Package Shape Rectangular
Package Style Small Outline
Packing Method Tr
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 220 Ns
Propagation Delay (tpd) 500 Ns
Qualification Status Not Qualified
Seated Height-Max 2 Mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Cmos
Temperature Grade Military
Terminal Finish Nickel Palladium Gold
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type Negative Edge
Width 5.3 Mm

Alternate Parts for CD4042BNSRG4

This table gives cross-reference parts and alternative options found for CD4042BNSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4042BNSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CD4042BNSRE4 Texas Instruments Check for Price D Latch, 4000/14000/40000 Series, 1-Func, Negative Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16 CD4042BNSRG4 vs CD4042BNSRE4
Part Number Manufacturer Composite Price Description Compare
5962R9663301VXC Defense Logistics Agency Check for Price D Latch, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CDFP16 CD4042BNSRG4 vs 5962R9663301VXC
CD4042BCMX Texas Instruments Check for Price D Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, Complementary Output, CMOS, PDSO16 CD4042BNSRG4 vs CD4042BCMX
CD4042BDRG4 Texas Instruments Check for Price D Latch, 4000/14000/40000 Series, 4-Func, Negative Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16 CD4042BNSRG4 vs CD4042BDRG4
CD4042BDWG4 Texas Instruments Check for Price D Latch, 4000/14000/40000 Series, 1-Func, Negative Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16 CD4042BNSRG4 vs CD4042BDWG4
CD4042BDT Texas Instruments Check for Price D Latch, 4000/14000/40000 Series, 4-Func, Negative Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16 CD4042BNSRG4 vs CD4042BDT
CD4042BKMSR Intersil Corporation Check for Price D Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, Complementary Output, CMOS, CDFP16 CD4042BNSRG4 vs CD4042BKMSR
CD4042BPW Texas Instruments Check for Price D Latch, 4000/14000/40000 Series, 4-Func, Negative Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16 CD4042BNSRG4 vs CD4042BPW
CD4042BKMSH Harris Semiconductor Check for Price D Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, Complementary Output, CMOS, CDFP16 CD4042BNSRG4 vs CD4042BKMSH
TC4042BFN Toshiba America Electronic Components Check for Price D Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, Complementary Output, CMOS, PDSO16 CD4042BNSRG4 vs TC4042BFN
CD4042AK3 Harris Semiconductor Check for Price D Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, Complementary Output, CMOS, PDSO16 CD4042BNSRG4 vs CD4042AK3
equivalents icon

CD4042BNSRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4042BNSRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4042BNSRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD4042BNSRG4 would you like to use for your alert(s)?
  • Please alert me when CD4042BNSRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4042BNSRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4042BNSRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4042BNSRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4042BNSRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4042BNSRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: