| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4046BE | Texas Instruments | $0.3244 | Phase Locked Loop, CMOS, PDIP16 | CD4046BCJ vs CD4046BE |
| MM74HC4046MTCX | Rochester Electronics LLC | Check for Price | Phase Locked Loop, CMOS, PDSO16 | CD4046BCJ vs MM74HC4046MTCX |
| CD4046BE | Rochester Electronics LLC | Check for Price | Phase Locked Loop, CMOS, PDIP16 | CD4046BCJ vs CD4046BE |
| 74HC4046AD/T3 | NXP Semiconductors | Check for Price | PLL Frequency Synthesizer, CMOS, PDSO16 | CD4046BCJ vs 74HC4046AD/T3 |
| MM74HC4046M | Fairchild Semiconductor Corporation | Check for Price | Phase Locked Loop, CMOS, PDSO16 | CD4046BCJ vs MM74HC4046M |
| CD4046BCWMX | Texas Instruments | Check for Price | Phase Locked Loop, CMOS, PDSO16 | CD4046BCJ vs CD4046BCWMX |
| 74HC4046AD,652 | NXP Semiconductors | Check for Price | PLL Frequency Synthesizer, CMOS, PDSO16 | CD4046BCJ vs 74HC4046AD,652 |
| 5962-9466401MEX | Texas Instruments | Check for Price | Phase Locked Loop, CMOS, CDIP16 | CD4046BCJ vs 5962-9466401MEX |
| CD74HCT4046AME4 | Texas Instruments | Check for Price | Phase Locked Loop, CMOS, PDSO16 | CD4046BCJ vs CD74HCT4046AME4 |
| CD4046BMN | Texas Instruments | Check for Price | Phase Locked Loop, PDIP16 | CD4046BCJ vs CD4046BMN |
Part Details for CD4046BCJ by Texas Instruments
Results Overview of CD4046BCJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4046BCJ Information
CD4046BCJ by Texas Instruments is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
US Tariff Estimator: CD4046BCJ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4046BCJ Part Data Attributes
|
|
CD4046BCJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4046BCJ
Texas Instruments
Phase Locked Loop, CMOS, CDIP16
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip16,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Phase Locked Loop | |
| JESD-30 Code | R-GDIP-T16 | |
| JESD-609 Code | e0 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max (Isup) | 1.8 Ma | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for CD4046BCJ
This table gives cross-reference parts and alternative options found for CD4046BCJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4046BCJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.