Part Details for CD4046BF/3A by RCA
Overview of CD4046BF/3A by RCA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CD4046BF/3A
CD4046BF/3A CAD Models
CD4046BF/3A Part Data Attributes
|
CD4046BF/3A
RCA
Buy Now
Datasheet
|
Compare Parts:
CD4046BF/3A
RCA
PLL/Frequency Synthesis Circuit, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCA SOLID STATE | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4046BF/3A
This table gives cross-reference parts and alternative options found for CD4046BF/3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4046BF/3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4046BE | CMOS Micropower Phase-Locked Loop 16-PDIP -55 to 125 | Texas Instruments | CD4046BF/3A vs CD4046BE |
CD4046BE98 | PLL/Frequency Synthesis Circuit, CMOS, PDIP16 | Harris Semiconductor | CD4046BF/3A vs CD4046BE98 |
5962R9666402VEX | PHASE LOCKED LOOP, CDIP16 | Intersil Corporation | CD4046BF/3A vs 5962R9666402VEX |
MC14046BCPG | PHASE LOCKED LOOP, 0.5MHz, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | onsemi | CD4046BF/3A vs MC14046BCPG |
CD4046BF | Phase Locked Loop, CMOS, CDIP16 | Harris Semiconductor | CD4046BF/3A vs CD4046BF |
CD4046BF | Phase Locked Loop, CMOS, CDIP16 | Rochester Electronics LLC | CD4046BF/3A vs CD4046BF |
5962R9666401VEC | PHASE LOCKED LOOP, 1.4MHz, CDIP16 | Intersil Corporation | CD4046BF/3A vs 5962R9666401VEC |
CD4046BE | IC,PHASE-LOCKED LOOP,CMOS,DIP,16PIN,PLASTIC | Intersil Corporation | CD4046BF/3A vs CD4046BE |
CD4046BF | IC,PHASE-LOCKED LOOP,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | CD4046BF/3A vs CD4046BF |
CD4046BD3 | Phase Locked Loop, CMOS, CDIP16 | Harris Semiconductor | CD4046BF/3A vs CD4046BD3 |