Part Details for HEF4046BDF by NXP Semiconductors
Overview of HEF4046BDF by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for HEF4046BDF
HEF4046BDF CAD Models
HEF4046BDF Part Data Attributes:
|
HEF4046BDF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4046BDF
NXP Semiconductors
IC PHASE LOCKED LOOP, CDIP16, PLL or Frequency Synthesis Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-GDIP-T16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HEF4046BDF
This table gives cross-reference parts and alternative options found for HEF4046BDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4046BDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4046BP,652 | HEF4046B - Phase-locked loop DIP 16-Pin | NXP Semiconductors | HEF4046BDF vs HEF4046BP,652 |
CD4046BF3A | CMOS Micropower Phase-Locked Loop 16-CDIP -55 to 125 | Texas Instruments | HEF4046BDF vs CD4046BF3A |
CD4046BF | Phase Locked Loop, CMOS, CDIP16 | Rochester Electronics LLC | HEF4046BDF vs CD4046BF |
CD4046AD3 | Phase Locked Loop, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | HEF4046BDF vs CD4046AD3 |
MC14046BCPD | PHASE LOCKED LOOP, PDIP16, 648-08 | Motorola Mobility LLC | HEF4046BDF vs MC14046BCPD |
MC14046BCPG | PHASE LOCKED LOOP, 0.5MHz, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | onsemi | HEF4046BDF vs MC14046BCPG |
CD4046BCN | Phase Locked Loop, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | HEF4046BDF vs CD4046BCN |
CD4046BF3A | IC,PHASE-LOCKED LOOP,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | HEF4046BDF vs CD4046BF3A |
CD4046BD3 | Phase Locked Loop, CMOS, CDIP16 | Harris Semiconductor | HEF4046BDF vs CD4046BD3 |
5962R9666402VEX | Phase Locked Loop, CMOS, CDIP16 | Harris Semiconductor | HEF4046BDF vs 5962R9666402VEX |