Part Details for CD4046BF by Rochester Electronics LLC
Overview of CD4046BF by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CD4046BF
CD4046BF CAD Models
CD4046BF Part Data Attributes
|
CD4046BF
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD4046BF
Rochester Electronics LLC
Phase Locked Loop, CMOS, CDIP16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD4046BF
This table gives cross-reference parts and alternative options found for CD4046BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4046BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4046BE | CMOS Micropower Phase-Locked Loop 16-PDIP -55 to 125 | Texas Instruments | CD4046BF vs CD4046BE |
CD4046BE98 | PLL/Frequency Synthesis Circuit, CMOS, PDIP16 | Harris Semiconductor | CD4046BF vs CD4046BE98 |
5962R9666402VEX | PHASE LOCKED LOOP, CDIP16 | Intersil Corporation | CD4046BF vs 5962R9666402VEX |
MC14046BCPG | PHASE LOCKED LOOP, 0.5MHz, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | onsemi | CD4046BF vs MC14046BCPG |
CD4046BF | Phase Locked Loop, CMOS, CDIP16 | Harris Semiconductor | CD4046BF vs CD4046BF |
5962R9666401VEC | PHASE LOCKED LOOP, 1.4MHz, CDIP16 | Intersil Corporation | CD4046BF vs 5962R9666401VEC |
CD4046BE | IC,PHASE-LOCKED LOOP,CMOS,DIP,16PIN,PLASTIC | Intersil Corporation | CD4046BF vs CD4046BE |
CD4046BF | IC,PHASE-LOCKED LOOP,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | CD4046BF vs CD4046BF |
CD4046BD3 | Phase Locked Loop, CMOS, CDIP16 | Harris Semiconductor | CD4046BF vs CD4046BD3 |
HEF4046BDF | IC PHASE LOCKED LOOP, CDIP16, PLL or Frequency Synthesis Circuit | NXP Semiconductors | CD4046BF vs HEF4046BDF |