Part Details for CD4046BF3A by Intersil Corporation
Overview of CD4046BF3A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CD4046BF3A
CD4046BF3A CAD Models
CD4046BF3A Part Data Attributes
|
CD4046BF3A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4046BF3A
Intersil Corporation
IC,PHASE-LOCKED LOOP,CMOS,DIP,16PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4046BF3A
This table gives cross-reference parts and alternative options found for CD4046BF3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4046BF3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9666402VEC | Phase Locked Loop, CMOS, CDIP16 | Harris Semiconductor | CD4046BF3A vs 5962R9666402VEC |
CD4046BFX | Phase Locked Loop, CMOS, CDIP16 | Harris Semiconductor | CD4046BF3A vs CD4046BFX |
CD4046BF | Phase Locked Loop, CMOS, CDIP16 | Rochester Electronics LLC | CD4046BF3A vs CD4046BF |
CD4046BF3A | CMOS Micropower Phase-Locked Loop 16-CDIP -55 to 125 | Texas Instruments | CD4046BF3A vs CD4046BF3A |
HEF4046BDF | IC PHASE LOCKED LOOP, CDIP16, PLL or Frequency Synthesis Circuit | NXP Semiconductors | CD4046BF3A vs HEF4046BDF |
MC14046BCP | PHASE LOCKED LOOP, 0.5MHz, PDIP16, PLASTIC, DIP-16 | onsemi | CD4046BF3A vs MC14046BCP |
5962R9666402VEC | PHASE LOCKED LOOP, CDIP16 | Intersil Corporation | CD4046BF3A vs 5962R9666402VEC |
CD4046BEX | Phase Locked Loop, CMOS, PDIP16 | Harris Semiconductor | CD4046BF3A vs CD4046BEX |
CD4046BF | IC,PHASE-LOCKED LOOP,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | CD4046BF3A vs CD4046BF |
CD4046BE | IC,PHASE-LOCKED LOOP,CMOS,DIP,16PIN,PLASTIC | Intersil Corporation | CD4046BF3A vs CD4046BE |