| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4048BPWE4 | Texas Instruments | Check for Price | Logic Circuit, CMOS, PDSO16 | CD4048BPWR vs CD4048BPWE4 |
| CD4048BPWG4 | Texas Instruments | Check for Price | Logic Circuit, CMOS, PDSO16 | CD4048BPWR vs CD4048BPWG4 |
| CD4048BPWRG4 | Texas Instruments | Check for Price | Logic Circuit, CMOS, PDSO16 | CD4048BPWR vs CD4048BPWRG4 |
| CD4048BPWRE4 | Texas Instruments | Check for Price | Logic Circuit, CMOS, PDSO16 | CD4048BPWR vs CD4048BPWRE4 |
Part Details for CD4048BPWR by Texas Instruments
Results Overview of CD4048BPWR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4048BPWR Information
CD4048BPWR by Texas Instruments is an Other Logic IC.
Other Logic ICs are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4048BPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CD4048BPWR-ND
|
DigiKey | IC MF EXP 1-CIR 8-IN 16-TSSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.1979 / $0.2198 | Buy Now |
|
|
Vyrian | Logic Circuit, CMOS, PDSO16 | 8224 |
|
RFQ |
US Tariff Estimator: CD4048BPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4048BPWR Part Data Attributes
|
|
CD4048BPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4048BPWR
Texas Instruments
Logic Circuit, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Green, Plastic, Tssop-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Configurable As Nor/Or/Nand/And/Or-And/Or-Nand/And-Nor; Expandable | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Logic Circuit | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Prop. Delay@Nom-Sup | 600 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 4.4 Mm |
Alternate Parts for CD4048BPWR
This table gives cross-reference parts and alternative options found for CD4048BPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4048BPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.