Part Details for CD4049UBFX by Fairchild Semiconductor Corporation
Overview of CD4049UBFX by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CD4049UBFX
CD4049UBFX CAD Models
CD4049UBFX Part Data Attributes
|
CD4049UBFX
Fairchild Semiconductor Corporation
Buy Now
|
Compare Parts:
CD4049UBFX
Fairchild Semiconductor Corporation
Inverter,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | INVERTER | |
Qualification Status | Not Qualified |
Alternate Parts for CD4049UBFX
This table gives cross-reference parts and alternative options found for CD4049UBFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4049UBFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4049UBMN | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, PLASTIC, DIP-16, Gate | National Semiconductor Corporation | CD4049UBFX vs CD4049UBMN |
M38510/05553BEX | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD4049UBFX vs M38510/05553BEX |
5962R9663601VEC | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | Renesas Electronics Corporation | CD4049UBFX vs 5962R9663601VEC |
5962R9663601VEX | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | Renesas Electronics Corporation | CD4049UBFX vs 5962R9663601VEX |
HEF4049BP,652 | HEF4049B - Hex inverting buffers DIP 16-Pin | NXP Semiconductors | CD4049UBFX vs HEF4049BP,652 |
CD4049UBE | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Rochester Electronics LLC | CD4049UBFX vs CD4049UBE |
CD4049UBDTR | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | CD4049UBFX vs CD4049UBDTR |
HEF4049BDF | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16, Gate | NXP Semiconductors | CD4049UBFX vs HEF4049BDF |
HEF4049BF | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16, Gate | NXP Semiconductors | CD4049UBFX vs HEF4049BF |
CD4049UBF | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | CD4049UBFX vs CD4049UBF |