Part Details for CD4051BCSJ by Rochester Electronics LLC
Overview of CD4051BCSJ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for CD4051BCSJ
CD4051BCSJ CAD Models
CD4051BCSJ Part Data Attributes:
|
CD4051BCSJ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD4051BCSJ
Rochester Electronics LLC
Single-Ended Multiplexer, 1 Func, 8 Channel, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | 5.30 MM, EIAJ TYPE2, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | ||
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 1050 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 420 ns | |
Switch-on Time-Max | 1200 ns | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for CD4051BCSJ
This table gives cross-reference parts and alternative options found for CD4051BCSJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4051BCSJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4051BNSR | 20-V, 8:1, 1-channel analog multiplexer with logic-level conversion 16-SO -55 to 125 | Texas Instruments | CD4051BCSJ vs CD4051BNSR |
CD4051BNS | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | Texas Instruments | CD4051BCSJ vs CD4051BNS |
CD4051BNSE4 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | Texas Instruments | CD4051BCSJ vs CD4051BNSE4 |
CD4051BNSRE4 | 20-V, 8:1, 1-channel analog multiplexer with logic-level conversion 16-SO -55 to 125 | Texas Instruments | CD4051BCSJ vs CD4051BNSRE4 |
MC14051BFR1 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, EIAJ, SOP-16 | onsemi | CD4051BCSJ vs MC14051BFR1 |
CD4051BNS | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | Rochester Electronics LLC | CD4051BCSJ vs CD4051BNS |
MC14051BFEL | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, EIAJ, SOP-16 | onsemi | CD4051BCSJ vs MC14051BFEL |
MC14051BFL1 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, EIAJ, PLASTIC, SOIC-16 | onsemi | CD4051BCSJ vs MC14051BFL1 |
MC14051BFR2 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, EIAJ, SOP-16 | onsemi | CD4051BCSJ vs MC14051BFR2 |
TC4051BF | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-16, Multiplexer or Switch | Toshiba America Electronic Components | CD4051BCSJ vs TC4051BF |