Part Details for CD4052BCM by Rochester Electronics LLC
Overview of CD4052BCM by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4052BCM
CD4052BCM CAD Models
CD4052BCM Part Data Attributes
|
CD4052BCM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD4052BCM
Rochester Electronics LLC
4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 0.150 INCH, MS-012, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | ||
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 1050 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 420 ns | |
Switch-on Time-Max | 1200 ns | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for CD4052BCM
This table gives cross-reference parts and alternative options found for CD4052BCM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4052BCM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCF4052M013TR | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SO-20 | STMicroelectronics | CD4052BCM vs HCF4052M013TR |
933372950013 | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 | Nexperia | CD4052BCM vs 933372950013 |
HEF4052BT-T | IC DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Multiplexer or Switch | NXP Semiconductors | CD4052BCM vs HEF4052BT-T |
HEF4052BT,013 | HEF4052B - Dual 4-channel analog multiplexer/demultiplexer SOP 16-Pin | NXP Semiconductors | CD4052BCM vs HEF4052BT,013 |
CD4052BM | 20-V, 4:1, 2-channel general-purpose multiplexer 16-SOIC -55 to 125 | Texas Instruments | CD4052BCM vs CD4052BM |
CD4052BM | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 | Harris Semiconductor | CD4052BCM vs CD4052BM |
933372950013 | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SOT-109, SO-16, Multiplexer or Switch | NXP Semiconductors | CD4052BCM vs 933372950013 |
HEF4052BT,652 | HEF4052B - Dual 4-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin | Nexperia | CD4052BCM vs HEF4052BT,652 |
HEF4052BT,653 | HEF4052B - Dual 4-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin | Nexperia | CD4052BCM vs HEF4052BT,653 |
HEF4052BT-Q100 | Differential Multiplexer | Nexperia | CD4052BCM vs HEF4052BT-Q100 |