-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20-V, 4:1, 2-channel general-purpose multiplexer 16-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5411
|
Newark | Analogue Mux/Demux, 2 Ch, 4:1, Tssop-16, Multiplexer Configuration:4:1, No. Of Circuits:2Circuits, On State Resistance Max:240Ohm, Supply Voltage Range:3V To 20V, Analogue Multiplexer Case:Tssop, No. Of Pins:16Pins, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4052BPWRG4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6160 / $0.7970 | Buy Now |
DISTI #
296-41219-1-ND
|
DigiKey | IC SWITCH SP4TX2 240OHM 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
138 In Stock |
|
$0.4472 / $0.6600 | Buy Now |
|
Chip1Cloud | IC MUX/DEMUX DUAL 4X1 16TSSOP | 6000 |
|
RFQ | |
|
Win Source Electronics | IC MUX/DEMUX DUAL 4X1 16TSSOP | 284600 |
|
$0.1590 / $0.2380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4052BPWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4052BPWRG4
Texas Instruments
20-V, 4:1, 2-channel general-purpose multiplexer 16-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Bandwidth-Nom | 25 MHz | |
Input Voltage-Max | 20.5 V | |
Input Voltage-Min | -0.5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NC | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 1050 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 720 ns | |
Switch-on Time-Max | 720 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD4052BPWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4052BPWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14052BDT | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | Rochester Electronics LLC | CD4052BPWRG4 vs MC14052BDT |
CD4052BPWE4 | 2-Channel, 4:1 Analog Switch with Low ON-Leakage Current 16-TSSOP -55 to 125 | Texas Instruments | CD4052BPWRG4 vs CD4052BPWE4 |
CD4052BPWG4 | CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer with Logic-Level Conversion 16-TSSOP -55 to 125 | Texas Instruments | CD4052BPWRG4 vs CD4052BPWG4 |
CD4052BPW | 20-V, 4:1, 2-channel general-purpose multiplexer 16-TSSOP -55 to 125 | Texas Instruments | CD4052BPWRG4 vs CD4052BPW |
MC14052BDTR2 | DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, LEAD FREE, PLASTIC, TSSOP-16 | onsemi | CD4052BPWRG4 vs MC14052BDTR2 |
MC14052BDT | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | onsemi | CD4052BPWRG4 vs MC14052BDT |
CD4052BPWRE4 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | CD4052BPWRG4 vs CD4052BPWRE4 |
CD4052BPWR | 20-V, 4:1, 2-channel general-purpose multiplexer 16-TSSOP -55 to 125 | Texas Instruments | CD4052BPWRG4 vs CD4052BPWR |