| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4053BM | Texas Instruments | $0.2156 | Single-Ended Multiplexer, 3 Func, 3 Channel, CMOS, PDSO16 | CD4053BM96E4 vs CD4053BM |
| CD4053BME4 | Texas Instruments | Check for Price | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16 | CD4053BM96E4 vs CD4053BME4 |
| HCF4053M013TR | STMicroelectronics | Check for Price | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16 | CD4053BM96E4 vs HCF4053M013TR |
Part Details for CD4053BM96E4 by Texas Instruments
Results Overview of CD4053BM96E4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4053BM96E4 Information
CD4053BM96E4 by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD4053BM96E4 | Texas Instruments | CMOS triple 2-channel analog multiplexer & demultiplexer with logic-level conversion 16-SOIC -55 to 125 |
Price & Stock for CD4053BM96E4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CD4053BM96E4-ND
|
DigiKey | IC SWITCH SPDT X 3 240OHM 16SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.2221 / $0.2399 | Buy Now |
US Tariff Estimator: CD4053BM96E4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4053BM96E4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4053BM96E4 Part Data Attributes
|
|
CD4053BM96E4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4053BM96E4
Texas Instruments
Single-Ended Multiplexer, 3 Func, 3 Channel, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012ac, Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Analog IC - Other Type | Single-Ended Multiplexer | |
| Bandwidth-Nom | 30 Mhz | |
| Input Voltage-Max | 20.5 V | |
| Input Voltage-Min | -0.5 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Normal Position | Nc | |
| Number of Channels | 3 | |
| Number of Functions | 3 | |
| Number of Terminals | 16 | |
| Off-state Isolation-Nom | 40 Db | |
| On-state Resistance Match-Nom | 15 Ω | |
| On-state Resistance-Max (Ron) | 1050 Ω | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output | Common Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Signal Current-Max | 0.025 A | |
| Supply Current-Max (Isup) | 0.01 Ma | |
| Supply Voltage-Max (Vsup) | 20 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 720 Ns | |
| Switch-on Time-Max | 720 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.9 Mm |
Alternate Parts for CD4053BM96E4
This table gives cross-reference parts and alternative options found for CD4053BM96E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4053BM96E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4053BM96E4 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CD4053BM96E4 is typically around 10 MHz, but it can vary depending on the specific application and operating conditions. It's recommended to consult the datasheet and application notes for more information.
-
To ensure proper switching times and minimize switching noise, it's essential to follow proper PCB layout practices, use adequate decoupling capacitors, and ensure that the control signals are clean and well-filtered. Additionally, consider using a low-pass filter or a buffer stage to reduce noise and improve signal integrity.
-
The recommended power-on sequence for the CD4053BM96E4 is to apply the power supply voltage (VCC) before applying the control signals (A, B, and C). This ensures that the internal circuitry is properly initialized and reduces the risk of latch-up or other unwanted behavior.
-
Yes, the CD4053BM96E4 can be used as a level shifter or voltage translator, but it's essential to ensure that the input signals are within the recommended voltage range and that the output signals are properly terminated to prevent signal reflections and noise.
-
To handle thermal management and heat dissipation, ensure that the CD4053BM96E4 is mounted on a suitable heat sink or PCB with adequate thermal conductivity. Additionally, consider using thermal interface materials, such as thermal tape or thermal grease, to improve heat transfer between the device and the heat sink.