Part Details for CD4054BH by Texas Instruments
Results Overview of CD4054BH by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4054BH Information
CD4054BH by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for CD4054BH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Liquid Crystal Driver, 4-Segment, CMOS | 8043 |
|
RFQ |
US Tariff Estimator: CD4054BH by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CD4054BH
CD4054BH Part Data Attributes
|
|
CD4054BH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4054BH
Texas Instruments
Liquid Crystal Driver, 4-Segment, CMOS
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIE | |
| Package Description | Die-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Data Input Mode | Parallel | |
| Display Mode | Segment | |
| Interface IC Type | Liquid Crystal Display Driver | |
| JESD-30 Code | R-XUUC-N16 | |
| Multiplexed Display Capability | No | |
| Number of Functions | 1 | |
| Number of Segments | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max | 18 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Position | Upper |
Alternate Parts for CD4054BH
This table gives cross-reference parts and alternative options found for CD4054BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4054BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4054BM96 | Texas Instruments | $0.1426 | Liquid Crystal Driver, 4-Segment, CMOS, PDSO16 | CD4054BH vs CD4054BM96 |
| CD4054BE | Texas Instruments | $0.2423 | Liquid Crystal Driver, 4-Segment, CMOS, PDIP16 | CD4054BH vs CD4054BE |
| TC4054BP | Toshiba America Electronic Components | Check for Price | Liquid Crystal Driver, 4-Segment, CMOS, PDIP16 | CD4054BH vs TC4054BP |
| CD4054BH | Harris Semiconductor | Check for Price | Liquid Crystal Driver, CMOS | CD4054BH vs CD4054BH |
| CD4054BF3A | Texas Instruments | Check for Price | Liquid Crystal Driver, 4-Segment, CMOS, CDIP16 | CD4054BH vs CD4054BF3A |
| CD4054BF | Texas Instruments | Check for Price | Liquid Crystal Driver, 4-Segment, CMOS, CDIP16 | CD4054BH vs CD4054BF |
| CD4054B-F | Texas Instruments | Check for Price | LIQUID CRYSTAL DISPLAY DRIVER, CDIP16, CERAMIC, DIP-16 | CD4054BH vs CD4054B-F |
| CD4054BME4 | Texas Instruments | Check for Price | Liquid Crystal Driver, 4-Segment, CMOS, PDSO16 | CD4054BH vs CD4054BME4 |
| CD4054BM96E4 | Texas Instruments | Check for Price | Liquid Crystal Driver, 4-Segment, CMOS, PDSO16 | CD4054BH vs CD4054BM96E4 |
| CD4054BE | Intersil Corporation | Check for Price | Display Driver, 4-Segment, CMOS, PDIP16 | CD4054BH vs CD4054BE |