-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20-V, 16:1 single-ended, 1-channel analog multiplexer 24-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8540
|
Newark | Logic, Sngl 16Ch Mus/Demux, 24Soic, Multiplexer Configuration:16:1, No. Of Circuits:1Circuits, On State Resistance Max:125Ohm, Supply Voltage Range:3V To 18V, Analogue Multiplexer Case:Soic, No. Of Pins:24Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4067BM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $2.0500 | Buy Now |
DISTI #
2156-CD4067BM-ND
|
DigiKey | IC MUX 16:1 240OHM 24SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
513 In Stock |
|
$0.8600 | Buy Now |
DISTI #
296-32904-5-ND
|
DigiKey | IC MUX 16:1 240OHM 24SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
396 In Stock |
|
$1.2039 / $1.7800 | Buy Now |
DISTI #
595-CD4067BM
|
Mouser Electronics | Multiplexer Switch ICs CMOS Sgl 16-Ch Ana Multipl/Demltplxr RoHS: Compliant | 233 |
|
$0.8990 / $1.7800 | Buy Now |
|
Rochester Electronics | CD4067B CMOS single 16-channel analog multiplexer & demultiplexer RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 513 |
|
$0.7388 / $0.8692 | Buy Now |
|
Ameya Holding Limited | CD4067BM 多路复用器/多路分离器, 单 16:1, 3 → 18 V, 24针 SOIC封装 | 1248 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4067BM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4067BM
Texas Instruments
20-V, 16:1 single-ended, 1-channel analog multiplexer 24-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 14 MHz | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 1050 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.6 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 440 ns | |
Switch-on Time-Max | 650 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CD4067BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4067BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4067BM96 | 20-V, 16:1 single-ended, 1-channel analog multiplexer 24-SOIC -55 to 125 | Texas Instruments | CD4067BM vs CD4067BM96 |
MC14067BDW | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, PLASTIC, SOIC-24 | Motorola Mobility LLC | CD4067BM vs MC14067BDW |
CD4067BM96E4 | 20-V, 16:1 single-ended, 1-channel analog multiplexer 24-SOIC -55 to 125 | Texas Instruments | CD4067BM vs CD4067BM96E4 |
MC14067BDWR2 | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, SOIC-24 | Motorola Mobility LLC | CD4067BM vs MC14067BDWR2 |
MC14067BDWR2G | 16-Channel Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC−24 WB, 1000-REEL | onsemi | CD4067BM vs MC14067BDWR2G |
CD4067BME4 | CMOS Single 16-Channel Analog Multiplexer/Demultiplexer 24-SOIC -55 to 125 | Texas Instruments | CD4067BM vs CD4067BME4 |
CD4067BMG4 | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | CD4067BM vs CD4067BMG4 |
HCF4067M013TR | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, SO-24 | STMicroelectronics | CD4067BM vs HCF4067M013TR |
CD4067BM96G4 | 20-V, 16:1 single-ended, 1-channel analog multiplexer 24-SOIC -55 to 125 | Texas Instruments | CD4067BM vs CD4067BM96G4 |