Part Details for CD4071BCN by Texas Instruments
Results Overview of CD4071BCN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4071BCN Information
CD4071BCN by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: CD4071BCN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4071BCN Part Data Attributes
|
|
CD4071BCN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4071BCN
Texas Instruments
OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Package Description | Dip, Dip14,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.18 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Or Gate | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Prop. Delay@Nom-Sup | 250 Ns | |
| Propagation Delay (tpd) | 250 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
CD4071BCN Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CD4071BCN is typically around 10 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure proper biasing, connect the VCC pin to a positive voltage supply (typically 5V) and the VEE pin to a negative voltage supply (typically -5V) or ground, depending on the application.
-
The input voltage range for the CD4071BCN is typically between -0.5V and VCC + 0.5V, but it's recommended to keep the input voltage within the range of 0V to VCC to ensure proper operation.
-
Yes, the CD4071BCN can be used with a single power supply by connecting the VEE pin to ground and the VCC pin to the positive power supply voltage.
-
The propagation delay of the CD4071BCN is typically around 10-20 ns, but it can vary depending on the specific application and operating conditions.