| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4071BMJ/883 | QP Semiconductor | Check for Price | OR Gate | CD4071BD vs CD4071BMJ/883 |
| M38510H17101SCA | Intersil Corporation | Check for Price | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | CD4071BD vs M38510H17101SCA |
| CD4071BMN | National Semiconductor Corporation | Check for Price | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14 | CD4071BD vs CD4071BMN |
| M38510H17101SCX | Cobham Semiconductor Solutions | Check for Price | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | CD4071BD vs M38510H17101SCX |
| M38510H17101SCX | Harris Semiconductor | Check for Price | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | CD4071BD vs M38510H17101SCX |
| MC14071BALD | Motorola Semiconductor Products | Check for Price | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | CD4071BD vs MC14071BALD |
| MC14071BALDS | Motorola Semiconductor Products | Check for Price | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | CD4071BD vs MC14071BALDS |
| M38510H17101BCA | Harris Semiconductor | Check for Price | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | CD4071BD vs M38510H17101BCA |
| TC4075BP | Toshiba America Electronic Components | Check for Price | OR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDIP14 | CD4071BD vs TC4075BP |
| 5962R9665401VCX | Renesas Electronics Corporation | Check for Price | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | CD4071BD vs 5962R9665401VCX |
Part Details for CD4071BD by Texas Instruments
Results Overview of CD4071BD by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4071BD Information
CD4071BD by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4071BD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | 6785 |
|
RFQ |
US Tariff Estimator: CD4071BD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4071BD Part Data Attributes
|
|
CD4071BD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4071BD
Texas Instruments
OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-CDIP-T14 | |
| Logic IC Type | Or Gate | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 250 Ns | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual |
Alternate Parts for CD4071BD
This table gives cross-reference parts and alternative options found for CD4071BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4071BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.