-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military, 4-ch 2-input 3-V to 18-V OR gate 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80621491
|
Verical | OR Gate 4-Element 2-IN CMOS 14-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2211 | Americas - 76 |
|
$10.8238 / $13.3768 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, CMOS, 14 Pin, Ceramic, DIP | 14 |
|
$5.5000 / $8.2500 | Buy Now |
|
Ameya Holding Limited | 15280 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4071BF3A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4071BF3A
Texas Instruments
Military, 4-ch 2-input 3-V to 18-V OR gate 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.0015 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.67 mm |
This table gives cross-reference parts and alternative options found for CD4071BF3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4071BF3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4071BMJ | IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | CD4071BF3A vs CD4071BMJ |
CD4071BF3A | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD4071BF3A vs CD4071BF3A |
CD4071BD3 | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, PACKAGE-14 | Rochester Electronics LLC | CD4071BF3A vs CD4071BD3 |
CD4071BD3 | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD4071BF3A vs CD4071BD3 |
CD4071BF | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD4071BF3A vs CD4071BF |
MC14071BCL | IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14, Gate | onsemi | CD4071BF3A vs MC14071BCL |
CD4071BF/3 | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | RCA | CD4071BF3A vs CD4071BF/3 |
CD4071BF | Military, 4-ch 2-input 3-V to 18-V OR gate 14-CDIP -55 to 125 | Texas Instruments | CD4071BF3A vs CD4071BF |
CD4071BD | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Intersil Corporation | CD4071BF3A vs CD4071BD |
CD4071BD | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD4071BF3A vs CD4071BD |