| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4071BF3A | Texas Instruments | $6.4969 | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | CD4071BF vs CD4071BF3A |
| CD4071BD | Intersil Corporation | Check for Price | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | CD4071BF vs CD4071BD |
| 4071BDM | Fairchild Semiconductor Corporation | Check for Price | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | CD4071BF vs 4071BDM |
| TF4071BJ | Texas Instruments | Check for Price | OR Gate, 4-Func, 2-Input, CMOS, CDIP14 | CD4071BF vs TF4071BJ |
| CD4071BF/3 | RCA | Check for Price | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | CD4071BF vs CD4071BF/3 |
| CD4071BMJ-MIL | National Semiconductor Corporation | Check for Price | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | CD4071BF vs CD4071BMJ-MIL |
| CD4071BFB | Harris Semiconductor | Check for Price | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | CD4071BF vs CD4071BFB |
| CD4071BF | Intersil Corporation | Check for Price | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | CD4071BF vs CD4071BF |
| M38510/17101BCA | Texas Instruments | Check for Price | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | CD4071BF vs M38510/17101BCA |
| CD4071BMJ/883 | Texas Instruments | Check for Price | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | CD4071BF vs CD4071BMJ/883 |
Part Details for CD4071BF by Texas Instruments
Results Overview of CD4071BF by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4071BF Information
CD4071BF by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD4071BF | Texas Instruments | CMOS Quad 2-Input OR Gate 14-CDIP -55 to 125 | |
| CD4071BF3A | Texas Instruments | CMOS Quad 2-Input OR Gate 14-CDIP -55 to 125 |
Price & Stock for CD4071BF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT OR,CMOS,DIP,14PIN,CERAMIC | 3 |
|
$15.7500 / $16.8750 | Buy Now |
|
|
Vyrian | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | 7382 |
|
RFQ | |
|
|
Win Source Electronics | CMOS OR GATES | 1942 |
|
$18.6078 / $27.9117 | Buy Now |
US Tariff Estimator: CD4071BF by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4071BF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4071BF Part Data Attributes
|
|
CD4071BF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4071BF
Texas Instruments
OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | DIP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-GDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Or Gate | |
| Max I(ol) | 0.0015 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Collector | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.03 Ma | |
| Prop. Delay@Nom-Sup | 250 Ns | |
| Propagation Delay (tpd) | 250 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 6.67 Mm |
Alternate Parts for CD4071BF
This table gives cross-reference parts and alternative options found for CD4071BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4071BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4071BF Frequently Asked Questions (FAQ)
-
The CD4071BF can operate up to 10 MHz, but this frequency may vary depending on the specific application and operating conditions.
-
The CD4071BF requires a single power supply voltage (VCC) of 3-15V, with a recommended operating range of 5-10V. Ensure that the power supply is stable and decoupled with capacitors to minimize noise and voltage drops.
-
The input voltage threshold for the CD4071BF is typically around 1.5V, but this can vary depending on the specific application and operating conditions. It's recommended to use a voltage level shifter or buffer if the input signal is not compatible with the CD4071BF's input threshold.
-
The CD4071BF is rated for operation up to 70°C, but it can be derated for higher temperatures. However, it's recommended to consult the datasheet and application notes for specific guidance on operating the device in high-temperature environments.
-
To minimize power consumption, ensure that the CD4071BF is properly powered and that the input signals are properly terminated. You can also consider using a lower power supply voltage or implementing power-saving techniques such as clock gating or dynamic voltage scaling.