Part Details for CD4073BDMSR by Intersil Corporation
Overview of CD4073BDMSR by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4073BDMSR
CD4073BDMSR CAD Models
CD4073BDMSR Part Data Attributes
|
CD4073BDMSR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4073BDMSR
Intersil Corporation
4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 9.585 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 338 ns | |
Propagation Delay (tpd) | 338 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for CD4073BDMSR
This table gives cross-reference parts and alternative options found for CD4073BDMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4073BDMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4073BF3A | Military, 3-ch 3-input 3-V to 18-V AND gate 14-CDIP -55 to 125 | Texas Instruments | CD4073BDMSR vs CD4073BF3A |
CD4073BMN | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | CD4073BDMSR vs CD4073BMN |
HEC4073BDB | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, Gate | NXP Semiconductors | CD4073BDMSR vs HEC4073BDB |
SCL4073BE | AND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDIP14 | R & E International Inc | CD4073BDMSR vs SCL4073BE |
CD4073BE | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | Intersil Corporation | CD4073BDMSR vs CD4073BE |
5962R9665504VCX | AND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14 | Renesas Electronics Corporation | CD4073BDMSR vs 5962R9665504VCX |
CD4073BFMSH | AND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14 | Harris Semiconductor | CD4073BDMSR vs CD4073BFMSH |
CD4073BEE4 | CMOS Triple 3-Input AND Gate 14-PDIP -55 to 125 | Texas Instruments | CD4073BDMSR vs CD4073BEE4 |
HEC4073BD | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, Gate | NXP Semiconductors | CD4073BDMSR vs HEC4073BD |
5962R9665501VCX | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4073BDMSR vs 5962R9665501VCX |