Part Details for CD4075BCN by National Semiconductor Corporation
Results Overview of CD4075BCN by National Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4075BCN Information
CD4075BCN by National Semiconductor Corporation is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4075BCN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 44 |
|
RFQ | ||
|
|
Bristol Electronics | 17 |
|
RFQ | ||
|
|
Quest Components | IC,LOGIC GATE,TRIPLE 3-INPUT OR,CMOS,DIP,14PIN,PLASTIC | 580 |
|
$1.3200 / $3.2000 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,TRIPLE 3-INPUT OR,CMOS,DIP,14PIN,PLASTIC | 292 |
|
$1.8500 / $4.0000 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,TRIPLE 3-INPUT OR,CMOS,DIP,14PIN,PLASTIC | 25 |
|
$2.5000 / $4.0000 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,TRIPLE 3-INPUT OR,CMOS,DIP,14PIN,PLASTIC | 25 |
|
$2.5000 / $4.0000 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,TRIPLE 3-INPUT OR,CMOS,DIP,14PIN,PLASTIC | 17 |
|
$2.0000 / $2.5000 | Buy Now |
|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$2.5000 / $3.8500 | Buy Now |
US Tariff Estimator: CD4075BCN by National Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CD4075BCN
CD4075BCN Part Data Attributes
|
|
CD4075BCN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4075BCN
National Semiconductor Corporation
IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, PDIP14, PLASTIC, DIP-14, Gate
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip14,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.215 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Or Gate | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 250 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for CD4075BCN
This table gives cross-reference parts and alternative options found for CD4075BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4075BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-01-241-8650 | NXP Semiconductors | Check for Price | IC IC,LOGIC GATE,TRIPLE 3-INPUT OR,CMOS,DIP,14PIN,PLASTIC, Gate | CD4075BCN vs 5962-01-241-8650 |
| MN4075B | Panasonic Electronic Components | Check for Price | OR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14 | CD4075BCN vs MN4075B |
| MM5675BN | National Semiconductor Corporation | Check for Price | IC,LOGIC GATE,TRIPLE 3-INPUT OR,CMOS,DIP,14PIN,PLASTIC | CD4075BCN vs MM5675BN |
| CD4075BE | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, PDIP14 | CD4075BCN vs CD4075BE |
| MM5675BN | Texas Instruments | Check for Price | IC,LOGIC GATE,TRIPLE 3-INPUT OR,CMOS,DIP,14PIN,PLASTIC | CD4075BCN vs MM5675BN |
CD4075BCN Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD4075BCN is 3V to 15V, although it can operate up to 18V with reduced performance.
-
To ensure linear operation, the CD4075BCN requires a bias voltage of at least 2V between the positive and negative supply rails, and the input voltage should be within 2V of the positive supply rail.
-
The maximum power dissipation of the CD4075BCN is 500mW, and it is recommended to keep the junction temperature below 150°C to ensure reliable operation.
-
While the CD4075BCN can be used as a voltage regulator, it is not recommended due to its limited current capability and lack of built-in short-circuit protection. A dedicated voltage regulator IC is recommended for voltage regulation applications.
-
To troubleshoot oscillations or instability, check for proper decoupling of the power supply, ensure the input and output capacitors are properly sized, and verify that the circuit is properly biased and terminated. Also, check for any layout or parasitic issues that may be contributing to the instability.