There are no models available for this part yet.
Overview of CD4076BDMSR by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4076BDMSR | Renesas Electronics Corporation | CMOS 4 -Bit D-Type Register |
CAD Models for CD4076BDMSR by Intersil Corporation
Part Data Attributes for CD4076BDMSR by Intersil Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP16,.3
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
4000/14000/40000
|
JESD-30 Code
|
R-CDIP-T16
|
JESD-609 Code
|
e3
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
D FLIP-FLOP
|
Max I(ol)
|
0.00035999999999999997 A
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Prop. Delay@Nom-Sup
|
810 ns
|
Propagation Delay (tpd)
|
810 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-PRF-38535 Class V
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Total Dose
|
100k Rad(Si) V
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.62 mm
|
fmax-Min
|
8 MHz
|
Alternate Parts for CD4076BDMSR
This table gives cross-reference parts and alternative options found for CD4076BDMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4076BDMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9665601VEX | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, CDIP16 | Renesas Electronics Corporation | CD4076BDMSR vs 5962R9665601VEX |
HCC4076BF | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | CD4076BDMSR vs HCC4076BF |
MM54C173N | CMOS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | CD4076BDMSR vs MM54C173N |
CD4076BE | CMOS 4-Bit D-Type Registers with Clock and 3-State Outputs 16-PDIP -55 to 125 | Texas Instruments | CD4076BDMSR vs CD4076BE |
HEF4076BDB | IC 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, SOT-74, DIP-16, FF/Latch | NXP Semiconductors | CD4076BDMSR vs HEF4076BDB |
MM74C173N | IC CMOS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16, FF/Latch | National Semiconductor Corporation | CD4076BDMSR vs MM74C173N |
CD4076BDMSH | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD4076BDMSR vs CD4076BDMSH |
HEF4076BDF | IC 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, SOT-74, CERDIP-16, FF/Latch | NXP Semiconductors | CD4076BDMSR vs HEF4076BDF |
CD4076BMN | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | CD4076BDMSR vs CD4076BMN |
MM74C173N | IC CMOS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16, FF/Latch | Texas Instruments | CD4076BDMSR vs MM74C173N |