Filter Your Search
1 - 3 of 3 results
|
CD4076BDMSR
Renesas Electronics Corporation
|
Check for Price | Yes | End Of Life | 5 V | 810 ns | 1 | 4 | NO | DIP | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 8 MHz | TRUE | 18 V | 3 V | MILITARY | R-CDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | RENESAS ELECTRONICS CORP | SBDIP | DIP, | 16 | D16.3 | compliant | 8542.39.00.01 | Renesas Electronics | ||||||||
|
CD4076BDMSR
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 810 ns | 810 ns | 1 | 4 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | D FLIP-FLOP | CMOS | HOLD MODE; DUAL OUTPUT ENABLE; RADIATION HARDENED | 2.22 MHz | 360 µA | TRUE | 18 V | 3 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||
![]() |
CD4076BDMSR
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 810 ns | 810 ns | 1 | 4 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 8 MHz | 360 µA | TRUE | 18 V | 3 V | MILITARY | R-CDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 |