Part Details for CD4077BE by RCA
Results Overview of CD4077BE by RCA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4077BE Information
CD4077BE by RCA is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD4077BE | Texas Instruments | CMOS Quad Exclusive-NOR Gate 14-PDIP -55 to 125 |
Price & Stock for CD4077BE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT XNOR,CMOS,DIP,14PIN,PLASTIC | 129 |
|
$0.2334 / $0.7780 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT XNOR,CMOS,DIP,14PIN,PLASTIC | 16 |
|
$1.4670 / $2.3472 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT XNOR,CMOS,DIP,14PIN,PLASTIC | 7 |
|
$0.5813 / $0.6975 | Buy Now |
|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
US Tariff Estimator: CD4077BE by RCA
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CD4077BE
CD4077BE Part Data Attributes
|
|
CD4077BE
RCA
Buy Now
Datasheet
|
Compare Parts:
CD4077BE
RCA
XNOR Gate, CMOS, PDIP14,
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Package Description | Dip, Dip14,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e0 | |
| Logic IC Type | Xnor Gate | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |