Part Details for CD4077BEX by Harris Semiconductor
Results Overview of CD4077BEX by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4077BEX Information
CD4077BEX by Harris Semiconductor is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4077BEX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 256 |
|
$0.1310 / $0.2113 | Buy Now |
US Tariff Estimator: CD4077BEX by Harris Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CD4077BEX
CD4077BEX Part Data Attributes
|
|
CD4077BEX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4077BEX
Harris Semiconductor
XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip14,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.17 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Xnor Gate | |
| Max I(ol) | 0.00035999999999999997 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Prop. Delay@Nom-Sup | 280 Ns | |
| Propagation Delay (tpd) | 280 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.33 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for CD4077BEX
This table gives cross-reference parts and alternative options found for CD4077BEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4077BEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/17204BCA | Harris Semiconductor | Check for Price | XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | CD4077BEX vs M38510/17204BCA |
| HEF4077BDB | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, Gate | CD4077BEX vs HEF4077BDB |
| 5962R9661104VCC | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, CERAMIC, DIP-14 | CD4077BEX vs 5962R9661104VCC |
| HCC4077BF | STMicroelectronics | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, CERAMIC, DIP-14 | CD4077BEX vs HCC4077BF |