-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 4-input, 3-V to 18-V XNOR (exclusive NOR) gates 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3817
|
Newark | Ic, Cmos Quad Xnor, 4077, Soic14, Logic Family/Base Number:Cd4077, Logic Type:Xnor, Output Current:6.8Ma, No. Of Inputs:2, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4077BM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-CD4077BM-ND
|
DigiKey | IC GATE XNOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5811 In Stock |
|
$0.6500 | Buy Now |
DISTI #
296-9406-5-ND
|
DigiKey | IC GATE XNOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2403 In Stock |
|
$0.6814 / $1.4700 | Buy Now |
DISTI #
54478181
|
Verical | XNOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1830 | Americas - 14 |
|
$0.5996 / $0.7801 | Buy Now |
|
Rochester Electronics | CD4077B CMOS Quad Exclusive-NOR Gate RoHS: Compliant Status: Obsolete Min Qty: 1 | 1850 |
|
$0.5579 / $0.6563 | Buy Now |
DISTI #
CD4077BM
|
TME | IC: digital, XNOR, Ch: 4, IN: 2, CMOS, SMD, SOP14, CD4000 Min Qty: 1 | 257 |
|
$0.9000 / $1.4500 | Buy Now |
DISTI #
C1S746204909498
|
Chip1Stop | CMOS logic RoHS: Compliant pbFree: Yes | 14 |
|
$0.7801 / $0.9140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4077BM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4077BM
Texas Instruments
4-ch, 4-input, 3-V to 18-V XNOR (exclusive NOR) gates 14-SOIC -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XNOR GATE | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 280 ns | |
Propagation Delay (tpd) | 280 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD4077BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4077BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14077BDR2 | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, SOIC-14 | onsemi | CD4077BM vs MC14077BDR2 |
HEF4077BTD-T | IC 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | CD4077BM vs HEF4077BTD-T |
HEF4077BT-T | XNOR Gate | Nexperia | CD4077BM vs HEF4077BT-T |
CD4077BNSRE4 | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | CD4077BM vs CD4077BNSRE4 |
HCF4077BM1 | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, SOP-14 | STMicroelectronics | CD4077BM vs HCF4077BM1 |
HD14077BRP | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | CD4077BM vs HD14077BRP |
CD4077BMTE4 | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD4077BM vs CD4077BMTE4 |
TC4077BFN(TP1) | IC 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD4077BM vs TC4077BFN(TP1) |
HEF4077BT,652 | HEF4077B - Quad 2-input EXCLUSIVE-NOR gate SOIC 14-Pin | NXP Semiconductors | CD4077BM vs HEF4077BT,652 |
MC14077BFELG | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | CD4077BM vs MC14077BFELG |