Part Details for CD4077BMG4 by Texas Instruments
Overview of CD4077BMG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4077BMG4
CD4077BMG4 CAD Models
CD4077BMG4 Part Data Attributes
|
CD4077BMG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4077BMG4
Texas Instruments
4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XNOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 280 ns | |
Propagation Delay (tpd) | 280 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD4077BMG4
This table gives cross-reference parts and alternative options found for CD4077BMG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4077BMG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14077BDR2 | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, SOIC-14 | onsemi | CD4077BMG4 vs MC14077BDR2 |
HEF4077BTD-T | IC 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | CD4077BMG4 vs HEF4077BTD-T |
HEF4077BT-T | XNOR Gate | Nexperia | CD4077BMG4 vs HEF4077BT-T |
CD4077BNSRE4 | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | CD4077BMG4 vs CD4077BNSRE4 |
HCF4077BM1 | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, SOP-14 | STMicroelectronics | CD4077BMG4 vs HCF4077BM1 |
HD14077BRP | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | CD4077BMG4 vs HD14077BRP |
CD4077BMTE4 | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD4077BMG4 vs CD4077BMTE4 |
TC4077BFN(TP1) | IC 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD4077BMG4 vs TC4077BFN(TP1) |
HEF4077BT,652 | HEF4077B - Quad 2-input EXCLUSIVE-NOR gate SOIC 14-Pin | NXP Semiconductors | CD4077BMG4 vs HEF4077BT,652 |
MC14077BFELG | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | CD4077BMG4 vs MC14077BFELG |