| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4078BPWR | Texas Instruments | $0.1382 | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4078BIPWRQ1 vs CD4078BPWR |
| CD4078BPWRE4 | Texas Instruments | Check for Price | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4078BIPWRQ1 vs CD4078BPWRE4 |
| CD4078BPWG4 | Texas Instruments | Check for Price | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4078BIPWRQ1 vs CD4078BPWG4 |
| CD4078BPWRG4 | Texas Instruments | Check for Price | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4078BIPWRQ1 vs CD4078BPWRG4 |
Part Details for CD4078BIPWRQ1 by Texas Instruments
Results Overview of CD4078BIPWRQ1 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4078BIPWRQ1 Information
CD4078BIPWRQ1 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4078BIPWRQ1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | 6960 |
|
RFQ |
US Tariff Estimator: CD4078BIPWRQ1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4078BIPWRQ1 Part Data Attributes
|
|
CD4078BIPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4078BIPWRQ1
Texas Instruments
OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Plastic, Tssop-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Or/Nor Gate | |
| Max I(ol) | 0.0068 A | |
| Number of Functions | 1 | |
| Number of Inputs | 8 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Totem-Pole | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Prop. Delay@Nom-Sup | 300 Ns | |
| Propagation Delay (tpd) | 300 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |
Alternate Parts for CD4078BIPWRQ1
This table gives cross-reference parts and alternative options found for CD4078BIPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4078BIPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.