Part Details for CD4081BFB3A by Texas Instruments
Overview of CD4081BFB3A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for CD4081BFB3A
CD4081BFB3A CAD Models
CD4081BFB3A Part Data Attributes
|
CD4081BFB3A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4081BFB3A
Texas Instruments
4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4081BFB3A
This table gives cross-reference parts and alternative options found for CD4081BFB3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4081BFB3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/17001BCA | Military, 4-ch 2-input 3-V to 18-V AND gate 14-CDIP -55 to 125 | Texas Instruments | CD4081BFB3A vs M38510/17001BCA |
HEF4081BP,652 | HEF4081BP | NXP Semiconductors | CD4081BFB3A vs HEF4081BP,652 |
MC14081BALDS | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, CDIP14, 632-08 | Motorola Mobility LLC | CD4081BFB3A vs MC14081BALDS |
CD4081BD3 | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD4081BFB3A vs CD4081BD3 |
MC14081BCL | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | CD4081BFB3A vs MC14081BCL |
HEF4081BDF | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, CDIP14, SOT-73, CERDIP-14, Gate | NXP Semiconductors | CD4081BFB3A vs HEF4081BDF |
CD4081BFMSR | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD4081BFB3A vs CD4081BFMSR |
MC14081BCPD | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | CD4081BFB3A vs MC14081BCPD |
SCL4081BE | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14 | R & E International Inc | CD4081BFB3A vs SCL4081BE |
HCC4081BF | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | CD4081BFB3A vs HCC4081BF |