Datasheets
packagee
CD4081BH by:
Texas Instruments

AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS

Part Details for CD4081BH by Texas Instruments

Results Overview of CD4081BH by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

CD4081BH Information

CD4081BH by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Price & Stock for CD4081BH

Part # Distributor Description Stock Price Buy
Vyrian AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS 4855
RFQ

US Tariff Estimator: CD4081BH by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

CD4081BH
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

CD4081BH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CD4081BH Part Data Attributes

CD4081BH Texas Instruments
Buy Now Datasheet
Compare Parts:
CD4081BH Texas Instruments AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS
Part Life Cycle Code Obsolete
Part Package Code DIE
Package Description Die-14
Pin Count 14
HTS Code 8542.39.00.60
Family 4000/14000/40000
JESD-30 Code R-XUUC-N14
Logic IC Type And Gate
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material Unspecified
Package Code DIE
Package Equivalence Code DIE OR CHIP
Package Shape Rectangular
Package Style Uncased Chip
Propagation Delay (tpd) 250 Ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Cmos
Temperature Grade Military
Terminal Form No Lead
Terminal Position Upper

Alternate Parts for CD4081BH

This table gives cross-reference parts and alternative options found for CD4081BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4081BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
5962R9665505V9A Harris Semiconductor Check for Price AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS CD4081BH vs 5962R9665505V9A
Part Number Manufacturer Composite Price Description Compare
CD4081B Texas Instruments Check for Price AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS CD4081BH vs CD4081B
5962R9665502V9X Harris Semiconductor Check for Price AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS CD4081BH vs 5962R9665502V9X
5962R9665502V9A Renesas Electronics Corporation Check for Price AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, UUC14 CD4081BH vs 5962R9665502V9A
5962R9665502V9A Harris Semiconductor Check for Price AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS CD4081BH vs 5962R9665502V9A
5962R9665505V9A Renesas Electronics Corporation Check for Price AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, UUC14 CD4081BH vs 5962R9665505V9A
5962R9665505V9X Renesas Electronics Corporation Check for Price AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, UUC14 CD4081BH vs 5962R9665505V9X
HCF4081BC1 STMicroelectronics Check for Price AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PQCC20 CD4081BH vs HCF4081BC1
UCD4081BL-S14-R Unisonic Technologies Co Ltd Check for Price AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 CD4081BH vs UCD4081BL-S14-R
5962R9665505V9X Defense Logistics Agency Check for Price AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS CD4081BH vs 5962R9665505V9X
5962R9665502V9X Defense Logistics Agency Check for Price AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS CD4081BH vs 5962R9665502V9X
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4081BH by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4081BH by Texas Instruments

Select Manufacturer
Which Manufacturer of CD4081BH would you like to use for your alert(s)?
  • Please alert me when CD4081BH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4081BH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4081BH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4081BH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4081BH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4081BH by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: