Part Details for CD4086BD by Texas Instruments
Overview of CD4086BD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Part Details for CD4086BD
CD4086BD CAD Models
CD4086BD Part Data Attributes
|
CD4086BD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4086BD
Texas Instruments
4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXPANDABLE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
Logic IC Type | AND-OR-INVERT GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 620 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD4086BD
This table gives cross-reference parts and alternative options found for CD4086BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4086BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4086BDF | IC 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, CERDIP-14, Gate | NXP Semiconductors | CD4086BD vs HEF4086BDF |
HEF4086BPN | IC 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, PDIP14, PLASTIC, DIP-14, Gate | NXP Semiconductors | CD4086BD vs HEF4086BPN |
CD4086BFX | AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 | Harris Semiconductor | CD4086BD vs CD4086BFX |
M38510H17202BCX | AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 | Cobham Semiconductor Solutions | CD4086BD vs M38510H17202BCX |
M38510/17202BCX | IC 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate | NXP Semiconductors | CD4086BD vs M38510/17202BCX |
M38510H17202SCX | AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 | Cobham Semiconductor Solutions | CD4086BD vs M38510H17202SCX |
M38510/17202BCA | 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4086BD vs M38510/17202BCA |
5962R9664001VCX | 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4086BD vs 5962R9664001VCX |
CD4086BD | AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 | Harris Semiconductor | CD4086BD vs CD4086BD |
TC4086BP | IC 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | CD4086BD vs TC4086BP |