SCL4086BE
Description: AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 2-Input, CMOS, PDIP14

Overview of SCL4086BE by R & E International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for SCL4086BE by R & E International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SCL4086BE by R & E International Inc

SCL4086BE
R & E International Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
R & E INTERNATIONAL INC
Package Description
DIP, DIP14,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
R-PDIP-T14
Load Capacitance (CL)
50 pF
Logic IC Type
AND-OR-INVERT GATE
Number of Functions
1
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
450 ns
Propagation Delay (tpd)
450 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. SCL4086BE
    R & E International Inc
    AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 2-Input, CMOS, PDIP14
    VS

Alternate Parts for SCL4086BE

This table gives cross-reference parts and alternative options found for SCL4086BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCL4086BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HEF4086BDF IC 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, CERDIP-14, Gate NXP Semiconductors SCL4086BE vs HEF4086BDF
HEF4086BPN IC 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, PDIP14, PLASTIC, DIP-14, Gate NXP Semiconductors SCL4086BE vs HEF4086BPN
CD4086BFX AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 Harris Semiconductor SCL4086BE vs CD4086BFX
M38510H17202BCX AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 Cobham Semiconductor Solutions SCL4086BE vs M38510H17202BCX
M38510/17202BCX IC 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate NXP Semiconductors SCL4086BE vs M38510/17202BCX
M38510H17202SCX AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 Cobham Semiconductor Solutions SCL4086BE vs M38510H17202SCX
M38510/17202BCA 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 Intersil Corporation SCL4086BE vs M38510/17202BCA
5962R9664001VCX 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 Intersil Corporation SCL4086BE vs 5962R9664001VCX
CD4086BD AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 Harris Semiconductor SCL4086BE vs CD4086BD
TC4086BP IC 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate Toshiba America Electronic Components SCL4086BE vs TC4086BP
Part Number Description Manufacturer Compare
HEF4086BPN IC 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, PDIP14, PLASTIC, DIP-14, Gate NXP Semiconductors SCL4086BE vs HEF4086BPN
CD4086BD 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SCL4086BE vs CD4086BD
CD4086BF AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 Harris Semiconductor SCL4086BE vs CD4086BF
HEF4086BDF IC 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, CERDIP-14, Gate NXP Semiconductors SCL4086BE vs HEF4086BDF
M38510/17202BCA 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 Intersil Corporation SCL4086BE vs M38510/17202BCA
CD4086BDMSH AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 Harris Semiconductor SCL4086BE vs CD4086BDMSH
CD4086BD AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 Harris Semiconductor SCL4086BE vs CD4086BD
TC4086BP IC 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate Toshiba America Electronic Components SCL4086BE vs TC4086BP
M38510H17202BCX AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor SCL4086BE vs M38510H17202BCX
HEF4086BP IC 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, PDIP14, PLASTIC, DIP-14, Gate NXP Semiconductors SCL4086BE vs HEF4086BP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCL4086BE by R & E International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCL4086BE by R & E International Inc

Select Manufacturer
Which Manufacturer of SCL4086BE would you like to use for your alert(s)?
  • Please alert me when SCL4086BE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCL4086BE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCL4086BE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCL4086BE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCL4086BE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCL4086BE by R & E International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: