Part Details for CD4099BCN by Texas Instruments
Results Overview of CD4099BCN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4099BCN Information
CD4099BCN by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: CD4099BCN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4099BCN Part Data Attributes
|
|
CD4099BCN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4099BCN
Texas Instruments
D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDIP16
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Package Description | Dip, Dip16,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | 1:8 Dmux Followed By Latch; Reset Active Only When Latch Enable Is High | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | D Latch | |
| Number of Bits | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Prop. Delay@Nom-Sup | 400 Ns | |
| Propagation Delay (tpd) | 400 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Low Level | |
| Width | 7.62 Mm |
CD4099BCN Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for CD4099BCN is 3V to 15V, although it can operate up to 18V with reduced performance.
-
To ensure linear operation, the CD4099BCN should be biased with a voltage divider network that sets the input voltage to around 1/2 of the supply voltage (VCC).
-
The maximum frequency of operation for the CD4099BCN is around 1 MHz, although this can vary depending on the specific application and operating conditions.
-
No, the CD4099BCN is not designed to be used as a voltage regulator. It is a programmable unijunction transistor (PUT) that is typically used for timing and oscillator circuits.
-
The choice of resistor values for the CD4099BCN depends on the specific application and operating conditions. A good starting point is to use the values recommended in the datasheet, and then adjust them as needed to achieve the desired performance.