| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4502BD3 | Intersil Corporation | Check for Price | Bus Driver, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16 | CD4502BF vs CD4502BD3 |
| SCL4502BE | R & E International Inc | Check for Price | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDIP16 | CD4502BF vs SCL4502BE |
| CD4502BEE4 | Texas Instruments | Check for Price | Bus Driver, 4000/14000/40000 Series, 6-Func, 6-Bit, Inverted Output, CMOS, PDIP16 | CD4502BF vs CD4502BEE4 |
| TC4502BP | Toshiba America Electronic Components | Check for Price | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDIP16 | CD4502BF vs TC4502BP |
| CD4502BE | Texas Instruments | Check for Price | Bus Driver, 4000/14000/40000 Series, 6-Func, 6-Bit, Inverted Output, CMOS, PDIP16 | CD4502BF vs CD4502BE |
| 5962R9661602VEX | Intersil Corporation | Check for Price | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16 | CD4502BF vs 5962R9661602VEX |
| CD4502BD3 | Rochester Electronics LLC | Check for Price | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16 | CD4502BF vs CD4502BD3 |
| JM38510/17403BEA | Harris Semiconductor | Check for Price | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16 | CD4502BF vs JM38510/17403BEA |
| HEF4502BD | NXP Semiconductors | Check for Price | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16 | CD4502BF vs HEF4502BD |
| 5962-01-125-7400 | Renesas Electronics Corporation | Check for Price | Bus Driver/Transceiver | CD4502BF vs 5962-01-125-7400 |
Part Details for CD4502BF by Texas Instruments
Results Overview of CD4502BF by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4502BF Information
CD4502BF by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD4502BF3A | Texas Instruments | CMOS Strobed Hex Inverter/Buffer with 3-State Outputs 16-CDIP -55 to 125 |
Price & Stock for CD4502BF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16 | 9090 |
|
RFQ |
US Tariff Estimator: CD4502BF by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4502BF Part Data Attributes
|
|
CD4502BF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4502BF
Texas Instruments
Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Ceramic, Dip-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Common Inhibit For All Bits | |
| Control Type | Enable High | |
| Count Direction | Unidirectional | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-GDIP-T16 | |
| Length | 19.43 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Number of Bits | 6 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Prop. Delay@Nom-Sup | 380 Ns | |
| Propagation Delay (tpd) | 380 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for CD4502BF
This table gives cross-reference parts and alternative options found for CD4502BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4502BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.