| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HEF4514BPN | NXP Semiconductors | Check for Price | 4-LINE TO 16-LINE DECODER, 4000/14000/40000 Series, True Output, CMOS, PDIP24 | CD4514BCN vs HEF4514BPN |
| MC14514BCP | onsemi | Check for Price | 4-LINE TO 16-LINE DECODER, 4000/14000/40000 Series, True Output, CMOS, PDIP24 | CD4514BCN vs MC14514BCP |
| MC14514BALDS | Motorola Semiconductor Products | Check for Price | 4-LINE TO 16-LINE DECODER, 4000/14000/40000 Series, True Output, CMOS, CDIP24 | CD4514BCN vs MC14514BALDS |
| CD4514BMN | National Semiconductor Corporation | Check for Price | 4-LINE TO 16-LINE DECODER, 4000/14000/40000 Series, True Output, CMOS, PDIP24 | CD4514BCN vs CD4514BMN |
| CD4514BFMSH | Harris Semiconductor | Check for Price | 4000/14000/40000 Series, True Output, CMOS, CDIP24 | CD4514BCN vs CD4514BFMSH |
| CD4514BFX | Harris Semiconductor | Check for Price | 4-LINE TO 16-LINE DECODER, 4000/14000/40000 Series, True Output, CMOS, CDIP24 | CD4514BCN vs CD4514BFX |
| HEF4514BDB | NXP Semiconductors | Check for Price | 4000/14000/40000 Series, True Output, CMOS, CDIP24 | CD4514BCN vs HEF4514BDB |
| HEF4514BP,652 | NXP Semiconductors | Check for Price | 4-LINE TO 16-LINE DECODER, 4000/14000/40000 Series, True Output, CMOS, PDIP24 | CD4514BCN vs HEF4514BP,652 |
| MC14514BCP | Harris Semiconductor | Check for Price | Decoder/Driver | CD4514BCN vs MC14514BCP |
| CD4514BEE4 | Texas Instruments | Check for Price | 4-LINE TO 16-LINE DECODER, 4000/14000/40000 Series, True Output, CMOS, PDIP24 | CD4514BCN vs CD4514BEE4 |
Part Details for CD4514BCN by Texas Instruments
Results Overview of CD4514BCN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4514BCN Information
CD4514BCN by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: CD4514BCN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4514BCN Part Data Attributes
|
|
CD4514BCN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4514BCN
Texas Instruments
Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP24
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Package Description | Dip, Dip24,.6 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Address Latches | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDIP-T24 | |
| JESD-609 Code | e0 | |
| Length | 31.915 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Other Decoder/Driver | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Prop. Delay@Nom-Sup | 1100 Ns | |
| Propagation Delay (tpd) | 1100 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.334 Mm | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm |
Alternate Parts for CD4514BCN
This table gives cross-reference parts and alternative options found for CD4514BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4514BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4514BCN Frequently Asked Questions (FAQ)
-
The CD4514BCN can handle clock frequencies up to 10 MHz, but it's recommended to operate it at a frequency below 5 MHz for reliable operation.
-
To ensure proper reset, connect the Reset (R) pin to VCC through a 1kΩ resistor and a 10nF capacitor to ground. This will ensure that the chip is reset during power-up and remains in a stable state.
-
The recommended operating voltage range for the CD4514BCN is 4.5V to 15V, with a typical operating voltage of 5V. Operating the chip outside this range may affect its performance and reliability.
-
The CD4514BCN can be interfaced with a microcontroller using a serial interface. Connect the Clock (C), Data (D), and Strobe (S) pins to the microcontroller's clock, data, and strobe pins, respectively. Use a serial communication protocol such as SPI or I2C to communicate with the CD4514BCN.
-
The CD4514BCN can sink or source up to 1.5mA of current per output pin. Exceeding this current limit may damage the chip or affect its performance.