| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HCF4514BEY | STMicroelectronics | Check for Price | 4-LINE TO 16-LINE DECODER, 4000/14000/40000 Series, True Output, CMOS, PDIP24 | CD4514BD vs HCF4514BEY |
| HEF4514BD | NXP Semiconductors | Check for Price | 4000/14000/40000 Series, True Output, CMOS, CDIP24 | CD4514BD vs HEF4514BD |
| HEF4514BP,652 | NXP Semiconductors | Check for Price | 4-LINE TO 16-LINE DECODER, 4000/14000/40000 Series, True Output, CMOS, PDIP24 | CD4514BD vs HEF4514BP,652 |
| CD4514BCN | Texas Instruments | Check for Price | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP24 | CD4514BD vs CD4514BCN |
| CD4514BDMSR | Intersil Corporation | Check for Price | 4-LINE TO 16-LINE DECODER, 4000/14000/40000 Series, True Output, CMOS, CDIP24 | CD4514BD vs CD4514BDMSR |
| CD4514BFMSR | Harris Semiconductor | Check for Price | 4-LINE TO 16-LINE DECODER, 4000/14000/40000 Series, True Output, CMOS, CDIP24 | CD4514BD vs CD4514BFMSR |
| HCC4514BF | STMicroelectronics | Check for Price | 4-LINE TO 16-LINE DECODER, 4000/14000/40000 Series, True Output, CMOS, CDIP24 | CD4514BD vs HCC4514BF |
| MC14514BCPD | Motorola Semiconductor Products | Check for Price | 4-LINE TO 16-LINE DECODER, 4000/14000/40000 Series, True Output, CMOS, PDIP24 | CD4514BD vs MC14514BCPD |
| CD4514BFX | Rochester Electronics LLC | Check for Price | 4-LINE TO 16-LINE DECODER, 4000/14000/40000 Series, True Output, CMOS, CDIP24 | CD4514BD vs CD4514BFX |
| CD4514BEX | Rochester Electronics LLC | Check for Price | 4-LINE TO 16-LINE DECODER, 4000/14000/40000 Series, True Output, CMOS, PDIP24 | CD4514BD vs CD4514BEX |
Part Details for CD4514BD by Texas Instruments
Results Overview of CD4514BD by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4514BD Information
CD4514BD by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4514BD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP24 | 8529 |
|
RFQ |
US Tariff Estimator: CD4514BD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4514BD Part Data Attributes
|
|
CD4514BD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4514BD
Texas Instruments
4000/14000/40000 Series, True Output, CMOS, CDIP24
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Ceramic, Dip-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Address Latches | |
| Family | 4000/14000/40000 | |
| Input Conditioning | Latched | |
| JESD-30 Code | R-GDIP-T24 | |
| Length | 32.77 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | 4-Line To 16-Line Decoder | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Prop. Delay@Nom-Sup | 970 Ns | |
| Propagation Delay (tpd) | 970 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.72 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm |
Alternate Parts for CD4514BD
This table gives cross-reference parts and alternative options found for CD4514BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4514BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.