Logic
CD4516BEE4
Texas Instruments
Description: CMOS Presettable Binary Up/Down Counter 16-PDIP -55 to 125

Overview of CD4516BEE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

Price & Stock for CD4516BEE4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-CD4516BEE4-ND
DigiKey IC BINARY COUNTER 4-BIT 16DIP Min Qty: 1000 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 1,000 $0.5148
$0.5148 Buy Now
DISTI # 595-CD4516BEE4
Mouser Electronics Counter ICs Binary Up/Down RoHS: Compliant 1597
  • 1 $1.0000
  • 10 $0.8990
  • 100 $0.7010
  • 500 $0.5790
  • 1,000 $0.4570
  • 2,500 $0.4260
  • 5,000 $0.4050
  • 10,000 $0.3900
$0.3900 / $1.0000 Buy Now
Bristol Electronics   10
RFQ
Quest Components   200
  • 1 $1.5600
  • 17 $0.9360
  • 65 $0.7800
$0.7800 / $1.5600 Buy Now

CAD Models for CD4516BEE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD4516BEE4 by Texas Instruments

CD4516BEE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
TCO OUTPUT
Count Direction
BIDIRECTIONAL
Family
4000/14000/40000
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e4
Length
19.3 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
2000000 Hz
Max I(ol)
0.0015 A
Mode of Operation
SYNCHRONOUS
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Power Supply Current-Max (ICC)
0.03 mA
Prop. Delay@Nom-Sup
200 ns
Propagation Delay (tpd)
400 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
6.35 mm
fmax-Min
5.5 MHz
Want to compare parts?
  1. CD4516BEE4
    Texas Instruments
    CMOS Presettable Binary Up/Down Counter 16-PDIP -55 to 125
    VS

Alternate Parts for CD4516BEE4

This table gives cross-reference parts and alternative options found for CD4516BEE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4516BEE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HEF4516BDB IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, Counter NXP Semiconductors CD4516BEE4 vs HEF4516BDB
CD4516BDMSR 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, BRAZE SEALED, DIP-16 Intersil Corporation CD4516BEE4 vs CD4516BDMSR
CD4516BFX Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, Harris Semiconductor CD4516BEE4 vs CD4516BFX
5962R9665703VEX 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16 Intersil Corporation CD4516BEE4 vs 5962R9665703VEX
CD4516BDMSH Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, Harris Semiconductor CD4516BEE4 vs CD4516BDMSH
HEF4516BDF IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, SOT-74, CERDIP-16, Counter NXP Semiconductors CD4516BEE4 vs HEF4516BDF
SCL4516BC Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, R & E International Inc CD4516BEE4 vs SCL4516BC
DV4516BN Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16, PLASTIC, DIP-16 avg Semiconductors CD4516BEE4 vs DV4516BN
Part Number Description Manufacturer Compare
N74LS192B IC LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, PDIP16, Counter NXP Semiconductors CD4516BEE4 vs N74LS192B
SN74LS192J LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16, CERAMIC, DIP-16 Texas Instruments CD4516BEE4 vs SN74LS192J
DV4516BN Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16, PLASTIC, DIP-16 avg Semiconductors CD4516BEE4 vs DV4516BN
15RHSC163CE Binary Counter, HSC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, Dynex Semiconductor CD4516BEE4 vs 15RHSC163CE
74AC168DC Decade Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation CD4516BEE4 vs 74AC168DC
MC74AC162N AC SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC CD4516BEE4 vs MC74AC162N
54HHSC163CE Binary Counter, HSC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, Dynex Semiconductor CD4516BEE4 vs 54HHSC163CE
SN74LS192D Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, PLASTIC, SOIC-16 Rochester Electronics LLC CD4516BEE4 vs SN74LS192D
SN54LS192J Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16, CERAMIC, DIP-16 Rochester Electronics LLC CD4516BEE4 vs SN54LS192J
54RHSC163CD Binary Counter, HSC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, Dynex Semiconductor CD4516BEE4 vs 54RHSC163CD

Related Parts for CD4516BEE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4516BEE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4516BEE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD4516BEE4 would you like to use for your alert(s)?
  • Please alert me when CD4516BEE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4516BEE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4516BEE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4516BEE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4516BEE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4516BEE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: