Parametric results for: CD4516BEE4 under Counters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cd4516bee4
Select parts from the table below to compare.
Compare
Compare
CD4516BEE4
Texas Instruments
Check for Price Yes Yes Active 5 V 400 ns 200 ns 1 4 NO DIP 2 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS TCO OUTPUT 5.5 MHz YES 1.5 mA SYNCHRONOUS 30 µA 18 V 3 V MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TUBE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 6.35 mm 19.3 mm TEXAS INSTRUMENTS INC DIP DIP, DIP16,.3 16 compliant 8542.39.00.01 Texas Instruments