Part Details for CD4516BPWR by Texas Instruments
Results Overview of CD4516BPWR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4516BPWR Information
CD4516BPWR by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD4516BPWR | Texas Instruments | CMOS Presettable Binary Up/Down Counter 16-TSSOP -55 to 125 |
Price & Stock for CD4516BPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-3530-1-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
673 In Stock |
|
$0.2339 / $0.5600 | Buy Now |
|
DISTI #
595-CD4516BPWR
|
Mouser Electronics | Counter ICs Binary Up/Down A 595 -CD4516BPW A 595-CD A 595-CD4516BPW RoHS: Compliant | 769 |
|
$0.2460 / $0.5600 | Buy Now |
|
|
Chip Stock | CMOS Presettable Binary Up/Down Counter 16-TSSOP -55 to 125 | 31500 |
|
RFQ | |
|
|
LCSC | Rising Edge 1 11MHz TSSOP-16 Counters Dividers RoHS | 218 |
|
$0.2842 / $0.5992 | Buy Now |
|
|
Win Source Electronics | IC BINARY COUNTER 4-BIT 16TSSOP | 17970 |
|
$0.2786 / $0.4178 | Buy Now |
US Tariff Estimator: CD4516BPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CD4516BPWR
CD4516BPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4516BPWR Part Data Attributes
|
|
CD4516BPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4516BPWR
Texas Instruments
Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Tco Output | |
| Count Direction | Bidirectional | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | Yes | |
| Logic IC Type | Binary Counter | |
| Max Frequency@Nom-Sup | 2000000 Hz | |
| Max I(ol) | 0.0015 A | |
| Mode of Operation | Synchronous | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.03 Ma | |
| Prop. Delay@Nom-Sup | 200 Ns | |
| Propagation Delay (tpd) | 400 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 4.4 Mm | |
| fmax-Min | 5.5 Mhz |
Alternate Parts for CD4516BPWR
This table gives cross-reference parts and alternative options found for CD4516BPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4516BPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4516BPW | Texas Instruments | $0.1859 | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16 | CD4516BPWR vs CD4516BPW |
| CD4516BPWRG4 | Texas Instruments | Check for Price | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16 | CD4516BPWR vs CD4516BPWRG4 |
| CD4516BPWE4 | Texas Instruments | Check for Price | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16 | CD4516BPWR vs CD4516BPWE4 |
| CD4516BPWG4 | Texas Instruments | Check for Price | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16 | CD4516BPWR vs CD4516BPWG4 |
| CD4516BE98 | Intersil Corporation | Check for Price | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16 | CD4516BPWR vs CD4516BE98 |
| MN4516B | Panasonic Electronic Components | Check for Price | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16 | CD4516BPWR vs MN4516B |
| CD4516BPWRE4 | Texas Instruments | Check for Price | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16 | CD4516BPWR vs CD4516BPWRE4 |
| CD4516BCN | National Semiconductor Corporation | Check for Price | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16 | CD4516BPWR vs CD4516BCN |
| CD4516BE98 | Harris Semiconductor | Check for Price | Binary Counter, Synchronous, Bidirectional, CMOS, PDIP16 | CD4516BPWR vs CD4516BE98 |
| CD4516BCN | Texas Instruments | Check for Price | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16 | CD4516BPWR vs CD4516BCN |
CD4516BPWR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD4516BPWR is 4.5V to 15.5V.
-
To minimize power consumption, ensure that the VCC pin is connected to a stable power source, and the OE (Output Enable) pin is tied low to disable the outputs when not in use.
-
The CD4516BPWR can handle clock frequencies up to 64 kHz.
-
The CD4516BPWR can be interfaced with a microcontroller using a serial interface, where the microcontroller provides the clock signal and data to the CD4516BPWR.
-
The LE pin is used to latch the data present on the serial input into the internal registers of the CD4516BPWR.