Part Details for CD4522BE by Texas Instruments
Results Overview of CD4522BE by Texas Instruments
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4522BE Information
CD4522BE by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD4522BE | Texas Instruments | CMOS Programmable BCD Divide-By-N Counter 16-PDIP -55 to 125 |
Price & Stock for CD4522BE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-3531-5-ND
|
DigiKey | IC DIVIDER BY N 4-BIT 16DIP Min Qty: 1 Container: Tube |
573 Tube |
|
$0.5663 / $1.2000 | Buy Now |
|
DISTI #
595-CD4522BE
|
Mouser Electronics | Counter ICs Prog BCD Divide-by-N RoHS: Compliant | 823 |
|
$0.5660 / $1.2000 | Buy Now |
|
DISTI #
85978021
|
Verical | Counter/Divider Single 4-Bit Decade Down 16-Pin PDIP Tube RoHS: Compliant Min Qty: 429 Package Multiple: 1 Date Code: 0501 | Americas - 18100 |
|
$0.5421 / $0.8744 | Buy Now |
|
DISTI #
85974736
|
Verical | Counter/Divider Single 4-Bit Decade Down 16-Pin PDIP Tube RoHS: Compliant Min Qty: 429 Package Multiple: 1 Date Code: 0301 | Americas - 4386 |
|
$0.5421 / $0.8744 | Buy Now |
|
DISTI #
85974269
|
Verical | Counter/Divider Single 4-Bit Decade Down 16-Pin PDIP Tube RoHS: Compliant Min Qty: 429 Package Multiple: 1 Date Code: 0601 | Americas - 2475 |
|
$0.5421 / $0.8744 | Buy Now |
|
DISTI #
85974354
|
Verical | Counter/Divider Single 4-Bit Decade Down 16-Pin PDIP Tube RoHS: Compliant Min Qty: 429 Package Multiple: 1 Date Code: 0401 | Americas - 2089 |
|
$0.5421 / $0.8744 | Buy Now |
|
DISTI #
85980983
|
Verical | Counter/Divider Single 4-Bit Decade Down 16-Pin PDIP Tube RoHS: Compliant Min Qty: 429 Package Multiple: 1 Date Code: 1101 | Americas - 2000 |
|
$0.5421 / $0.8744 | Buy Now |
|
DISTI #
85977410
|
Verical | Counter/Divider Single 4-Bit Decade Down 16-Pin PDIP Tube RoHS: Compliant Min Qty: 429 Package Multiple: 1 | Americas - 2000 |
|
$0.5421 / $0.8744 | Buy Now |
|
DISTI #
87073612
|
Verical | Counter/Divider Single 4-Bit Decade Down 16-Pin PDIP Tube RoHS: Compliant Min Qty: 429 Package Multiple: 1 Date Code: 1201 | Americas - 725 |
|
$0.5421 / $0.8744 | Buy Now |
|
DISTI #
88042022
|
Verical | Counter/Divider Single 4-Bit Decade Down 16-Pin PDIP Tube RoHS: Compliant Min Qty: 429 Package Multiple: 1 Date Code: 0201 | Americas - 682 |
|
$0.5421 / $0.8744 | Buy Now |
US Tariff Estimator: CD4522BE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4522BE CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4522BE Part Data Attributes
|
|
CD4522BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4522BE
Texas Instruments
Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Down Direction, CMOS, PDIP16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Dip-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Tco Output; Gated Clock | |
| Count Direction | Down | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | Yes | |
| Logic IC Type | Decade Counter | |
| Max Frequency@Nom-Sup | 1500000 Hz | |
| Max I(ol) | 0.0015 A | |
| Mode of Operation | Synchronous | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.03 Ma | |
| Prop. Delay@Nom-Sup | 450 Ns | |
| Propagation Delay (tpd) | 1100 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 4 Mhz |
CD4522BE Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD4522BE is 4.5V to 15.5V.
-
To ensure proper power-on and power-off, the CD4522BE requires a monotonic power supply ramp-up and ramp-down. A minimum of 1ms is recommended for power-on and power-off times.
-
The CD4522BE supports clock frequencies up to 10MHz.
-
The asynchronous reset input (MR) should be tied to VCC through a 1kΩ resistor and a 0.01μF capacitor to ensure proper reset operation.
-
The CD4522BE can drive up to 100pF of capacitive load.