| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962R9667102VEX | Intersil Corporation | Check for Price | Encoder, 4000/14000/40000 Series, 8-Bit, CMOS, CDIP16 | CD4532BD vs 5962R9667102VEX |
| HCF4532BEY | STMicroelectronics | Check for Price | Encoder, 4000/14000/40000 Series, 8-Bit, CMOS, PDIP16 | CD4532BD vs HCF4532BEY |
| 5962R9667102VEX | Harris Semiconductor | Check for Price | Encoder, 4000/14000/40000 Series, 8-Bit, CMOS, CDIP16 | CD4532BD vs 5962R9667102VEX |
| 5962R9667101VEX | Intersil Corporation | Check for Price | Encoder, 4000/14000/40000 Series, 8-Bit, CMOS, CDIP16 | CD4532BD vs 5962R9667101VEX |
| CD4532BF3A | Texas Instruments | Check for Price | Encoder, 4000/14000/40000 Series, 8-Bit, Inverted Output, CMOS, CDIP16 | CD4532BD vs CD4532BF3A |
| CD4532BF | Intersil Corporation | Check for Price | Encoder, 4000/14000/40000 Series, 8-Bit, CMOS, CDIP16 | CD4532BD vs CD4532BF |
Part Details for CD4532BD by Texas Instruments
Results Overview of CD4532BD by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4532BD Information
CD4532BD by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4532BD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Encoder, 4000/14000/40000 Series, 8-Bit, CMOS, CDIP16 | 6958 |
|
RFQ |
US Tariff Estimator: CD4532BD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4532BD Part Data Attributes
|
|
CD4532BD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4532BD
Texas Instruments
Encoder, 4000/14000/40000 Series, 8-Bit, CMOS, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Ceramic, Dip-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | 8 To 3 Line Priority Encoder | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-CDIP-T16 | |
| Length | 20.805 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Encoder | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Propagation Delay (tpd) | 440 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.84 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for CD4532BD
This table gives cross-reference parts and alternative options found for CD4532BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4532BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.