| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4532BF3A | Texas Instruments | Check for Price | Encoder, 4000/14000/40000 Series, 8-Bit, Inverted Output, CMOS, CDIP16 | CD4532BF vs CD4532BF3A |
| CD4532BF | Intersil Corporation | Check for Price | Encoder, 4000/14000/40000 Series, 8-Bit, CMOS, CDIP16 | CD4532BF vs CD4532BF |
| CD4532BD3 | Harris Semiconductor | Check for Price | Encoder, 4000/14000/40000 Series, 8-Bit, CMOS, CDIP16 | CD4532BF vs CD4532BD3 |
| HCC4532BF | STMicroelectronics | Check for Price | Encoder, 4000/14000/40000 Series, 8-Bit, CMOS, CDIP16 | CD4532BF vs HCC4532BF |
| 5962R9667102VEX | Harris Semiconductor | Check for Price | Encoder, 4000/14000/40000 Series, 8-Bit, CMOS, CDIP16 | CD4532BF vs 5962R9667102VEX |
| CD4532BE | Intersil Corporation | Check for Price | Encoder, 4000/14000/40000 Series, 8-Bit, True Output, CMOS, PDIP16 | CD4532BF vs CD4532BE |
| 5962R9667102VEX | Intersil Corporation | Check for Price | Encoder, 4000/14000/40000 Series, 8-Bit, CMOS, CDIP16 | CD4532BF vs 5962R9667102VEX |
| 5962R9667102VEC | Harris Semiconductor | Check for Price | Encoder, 4000/14000/40000 Series, 8-Bit, CMOS, CDIP16 | CD4532BF vs 5962R9667102VEC |
Part Details for CD4532BF by Texas Instruments
Results Overview of CD4532BF by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4532BF Information
CD4532BF by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4532BF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Encoder, 4000/14000/40000 Series, 8-Bit, Inverted Output, CMOS, CDIP16 | 3787 |
|
RFQ |
US Tariff Estimator: CD4532BF by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4532BF Part Data Attributes
|
|
CD4532BF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4532BF
Texas Instruments
Encoder, 4000/14000/40000 Series, 8-Bit, Inverted Output, CMOS, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Ceramic, Dip-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | 8 To 3 Line Priority Encoder | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-GDIP-T16 | |
| Length | 20.805 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Encoder | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Propagation Delay (tpd) | 440 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.84 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for CD4532BF
This table gives cross-reference parts and alternative options found for CD4532BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4532BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.