Part Details for CD4532BME4 by Texas Instruments
Results Overview of CD4532BME4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4532BME4 Information
CD4532BME4 by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4532BME4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Encoder, 4000/14000/40000 Series, 8-Bit, Inverted Output, CMOS, PDSO16 | 4744 |
|
RFQ |
US Tariff Estimator: CD4532BME4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CD4532BME4
CD4532BME4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4532BME4 Part Data Attributes
|
|
CD4532BME4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4532BME4
Texas Instruments
Encoder, 4000/14000/40000 Series, 8-Bit, Inverted Output, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012ac, Soic-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Encoder | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Propagation Delay (tpd) | 440 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for CD4532BME4
This table gives cross-reference parts and alternative options found for CD4532BME4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4532BME4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4532BM | Texas Instruments | $0.2682 | Encoder, 4000/14000/40000 Series, 8-Bit, Inverted Output, CMOS, PDSO16 | CD4532BME4 vs CD4532BM |
| MC14532BDR2G | onsemi | $0.3267 | Encoder, 4000/14000/40000 Series, 8-Bit, CMOS, PDSO16 | CD4532BME4 vs MC14532BDR2G |
| MC14532BDG | onsemi | $0.5273 | Encoder, 4000/14000/40000 Series, 8-Bit, CMOS, PDSO16 | CD4532BME4 vs MC14532BDG |
| HCF4532M013TR | STMicroelectronics | Check for Price | Encoder, 4000/14000/40000 Series, 8-Bit, CMOS, PDSO16 | CD4532BME4 vs HCF4532M013TR |
| HCF4532BM1 | STMicroelectronics | Check for Price | Encoder, 4000/14000/40000 Series, 8-Bit, CMOS, PDSO16 | CD4532BME4 vs HCF4532BM1 |
| CD4532BMTG4 | Texas Instruments | Check for Price | Encoder, 4000/14000/40000 Series, 8-Bit, Inverted Output, CMOS, PDSO16 | CD4532BME4 vs CD4532BMTG4 |
| CD4532BMTE4 | Texas Instruments | Check for Price | Encoder, 4000/14000/40000 Series, 8-Bit, Inverted Output, CMOS, PDSO16 | CD4532BME4 vs CD4532BMTE4 |
| MC14532BD | onsemi | Check for Price | Encoder, 4000/14000/40000 Series, 8-Bit, CMOS, PDSO16 | CD4532BME4 vs MC14532BD |
| CD4532BMT | Texas Instruments | Check for Price | Encoder, 4000/14000/40000 Series, 8-Bit, Inverted Output, CMOS, PDSO16 | CD4532BME4 vs CD4532BMT |
| CD4532BM96G4 | Texas Instruments | Check for Price | Encoder, 4000/14000/40000 Series, 8-Bit, Inverted Output, CMOS, PDSO16 | CD4532BME4 vs CD4532BM96G4 |