Part Details for CD4572A by Microchip Technology Inc
Overview of CD4572A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CD4572A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3178
|
Newark | Temperature Compensated Die Rohs Compliant: Yes |Microchip CD4572A Min Qty: 139 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6700 / $5.9000 | Buy Now |
DISTI #
150-CD4572A-ND
|
DigiKey | DIODE ZENER TEMP COMPENSATED Min Qty: 139 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9000 | Buy Now |
DISTI #
CD4572A
|
Avnet Americas | Diode Zener Single 6.4V 5% 2-Pin Chip - Bulk (Alt: CD4572A) RoHS: Not Compliant Min Qty: 139 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6700 / $6.3300 | Buy Now |
DISTI #
CD4572A
|
Microchip Technology Inc | Temperature Compensated _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.3300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.1700 / $9.0000 | Buy Now | |
|
NAC | Temperature Compensated, Die RoHS: Compliant Min Qty: 55 Package Multiple: 1 | 0 |
|
$5.5200 / $6.6600 | Buy Now |
|
ES Components | Microsemi/CDI CD4572A BARE DIE | 13 in Stock |
|
RFQ | |
|
Master Electronics | 0 |
|
$6.1700 / $9.0000 | Buy Now |
Part Details for CD4572A
CD4572A CAD Models
CD4572A Part Data Attributes:
|
CD4572A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CD4572A
Microchip Technology Inc
Zener Diode, 6.4V V(Z), 5%, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | S-XUUC-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Temp Coeff-Max | 0.128 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 1 mA |