Part Details for CD4572UBMT by Texas Instruments
Overview of CD4572UBMT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4572UBMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Inverter, 4000/14000/40000 Series, 4-Func, 1-Input, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8750 |
|
$0.9863 / $1.1600 | Buy Now |
Part Details for CD4572UBMT
CD4572UBMT CAD Models
CD4572UBMT Part Data Attributes
|
CD4572UBMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4572UBMT
Texas Instruments
IC 4000/14000/40000 SERIES, QUAD 1-INPUT INVERT GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MIXED WITH ONE 2-INPUT NOR & ONE 2-INPUT NAND GATE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 200 ns | |
Propagation Delay (tpd) | 200 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD4572UBMT
This table gives cross-reference parts and alternative options found for CD4572UBMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4572UBMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCF4572M013TR | 4000/14000/40000 SERIES, QUAD 1-INPUT INVERT GATE, PDSO16, MICRO, PLASTIC, SO-16 | STMicroelectronics | CD4572UBMT vs HCF4572M013TR |
MC14572UBDR2G | Hex Gate; 4 Inverters; 1 NOR; 1 NAND, SOIC 16 LEAD, 2500-REEL | onsemi | CD4572UBMT vs MC14572UBDR2G |
CD4572UBMTE4 | 4000/14000/40000 SERIES, QUAD 1-INPUT INVERT GATE, PDSO16, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4572UBMT vs CD4572UBMTE4 |
MC14572UBD | 4000/14000/40000 SERIES, QUAD 1-INPUT INVERT GATE, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | CD4572UBMT vs MC14572UBD |
HCF4572BM1 | 4000/14000/40000 SERIES, QUAD 1-INPUT INVERT GATE, PDSO16, MICRO, SO-16 | STMicroelectronics | CD4572UBMT vs HCF4572BM1 |
MC14572UBDG | Hex Gate; 4 Inverters; 1 NOR; 1 NAND, SOIC 16 LEAD, 48-TUBE | onsemi | CD4572UBMT vs MC14572UBDG |
MC14572UBD | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, PLASTIC, SOIC-16 | onsemi | CD4572UBMT vs MC14572UBD |