Part Details for CD4572UBMTG4 by Texas Instruments
Overview of CD4572UBMTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4572UBMTG4
CD4572UBMTG4 CAD Models
CD4572UBMTG4 Part Data Attributes
|
CD4572UBMTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4572UBMTG4
Texas Instruments
4000/14000/40000 SERIES, QUAD 1-INPUT INVERT GATE, PDSO16, PLASTIC, MS-012AC, SOIC-16
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MIXED WITH ONE 2-INPUT NOR & ONE 2-INPUT NAND GATE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 200 ns | |
Propagation Delay (tpd) | 200 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD4572UBMTG4
This table gives cross-reference parts and alternative options found for CD4572UBMTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4572UBMTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4572UBME4 | CMOS Hex Gate (with 4 Inverters, One 2-Input NOR Gate, and One 2-Input NAND Gate) 16-SOIC -55 to 125 | Texas Instruments | CD4572UBMTG4 vs CD4572UBME4 |
HD14572UBRP | Inverter, 4000/14000/40000 Series, 4-Func, 1-Input, PDSO16, FP-16DN | Hitachi Ltd | CD4572UBMTG4 vs HD14572UBRP |
MC14572UBDR2 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, PLASTIC, SOIC-16 | onsemi | CD4572UBMTG4 vs MC14572UBDR2 |
HCF4572M013TR | 4000/14000/40000 SERIES, QUAD 1-INPUT INVERT GATE, PDSO16, MICRO, PLASTIC, SO-16 | STMicroelectronics | CD4572UBMTG4 vs HCF4572M013TR |
HD14572UBRP | 4000/14000/40000 SERIES, QUAD 1-INPUT INVERT GATE, PDSO16, FP-16DN | Renesas Electronics Corporation | CD4572UBMTG4 vs HD14572UBRP |
CD4572UBM96E4 | IC 4000/14000/40000 SERIES, QUAD 1-INPUT INVERT GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16, Gate | Texas Instruments | CD4572UBMTG4 vs CD4572UBM96E4 |
CD4572UBM | CMOS Hex Gate (with 4 Inverters, One 2-Input NOR Gate, and One 2-Input NAND Gate) 16-SOIC -55 to 125 | Texas Instruments | CD4572UBMTG4 vs CD4572UBM |
MC14572UBDR2 | 4000/14000/40000 SERIES, QUAD 1-INPUT INVERT GATE, PDSO16, SOIC-16 | Motorola Mobility LLC | CD4572UBMTG4 vs MC14572UBDR2 |
MC14572UBDG | Hex Gate; 4 Inverters; 1 NOR; 1 NAND, SOIC 16 LEAD, 48-TUBE | onsemi | CD4572UBMTG4 vs MC14572UBDG |
HCF4572BM1 | 4000/14000/40000 SERIES, QUAD 1-INPUT INVERT GATE, PDSO16, MICRO, SO-16 | STMicroelectronics | CD4572UBMTG4 vs HCF4572BM1 |