Part Details for CD4575A by Microchip Technology Inc
Overview of CD4575A by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4575A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3182
|
Newark | Temperature Compensated Die Rohs Compliant: Yes |Microchip CD4575A Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5000 / $4.6800 | Buy Now |
DISTI #
150-CD4575A-ND
|
DigiKey | DIODE ZENER TEMP COMPENSATED Min Qty: 175 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6800 | Buy Now |
DISTI #
CD4575A
|
Avnet Americas | Diode Zener Single 6.4V 5% 2-Pin Chip - Bulk (Alt: CD4575A) RoHS: Not Compliant Min Qty: 175 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5000 / $5.0300 | Buy Now |
DISTI #
CD4575A
|
Microchip Technology Inc | Temperature Compensated _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.0300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.9200 / $7.1800 | Buy Now | |
|
NAC | Temperature Compensated, Die RoHS: Compliant Min Qty: 69 Package Multiple: 1 | 0 |
|
$4.4000 / $5.3100 | Buy Now |
|
Master Electronics | 0 |
|
$4.9200 / $7.1800 | Buy Now |
Part Details for CD4575A
CD4575A CAD Models
CD4575A Part Data Attributes:
|
CD4575A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CD4575A
Microchip Technology Inc
Zener Diode, 6.4V V(Z), 5%, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | S-XUUC-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Temp Coeff-Max | 0.64 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |